
RCC04023K30FKED | |
|---|---|
DigiKey Part Number | 541-RCC04023K30FKEDTR-ND - Tape & Reel (TR) 541-RCC04023K30FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC04023K30FKED |
Description | RCC0402 100 3K3 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC04023K30FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.38700 | kr.3.87 |
| 25 | kr.0.29680 | kr.7.42 |
| 50 | kr.0.24720 | kr.12.36 |
| 100 | kr.0.20800 | kr.20.80 |
| 250 | kr.0.16916 | kr.42.29 |
| 500 | kr.0.14670 | kr.73.35 |
| 1.000 | kr.0.12908 | kr.129.08 |
| 5.000 | kr.0.10101 | kr.505.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08935 | kr.893.50 |
| 20.000 | kr.0.08311 | kr.1,662.20 |
| 30.000 | kr.0.08007 | kr.2,402.10 |
| 50.000 | kr.0.07678 | kr.3,839.00 |
| 70.000 | kr.0.07490 | kr.5,243.00 |
| 100.000 | kr.0.07311 | kr.7,311.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

