
RCC0402330RFKED | |
|---|---|
DigiKey Part Number | 541-RCC0402330RFKEDTR-ND - Tape & Reel (TR) 541-RCC0402330RFKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC0402330RFKED |
Description | RCC0402 100 330R 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC0402330RFKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.24080 | kr.6.02 |
| 50 | kr.0.20040 | kr.10.02 |
| 100 | kr.0.16670 | kr.16.67 |
| 250 | kr.0.13416 | kr.33.54 |
| 500 | kr.0.11538 | kr.57.69 |
| 1.000 | kr.0.10055 | kr.100.55 |
| 5.000 | kr.0.07708 | kr.385.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06762 | kr.676.20 |
| 20.000 | kr.0.06242 | kr.1,248.40 |
| 30.000 | kr.0.05988 | kr.1,796.40 |
| 50.000 | kr.0.05714 | kr.2,857.00 |
| 70.000 | kr.0.05557 | kr.3,889.90 |
| 100.000 | kr.0.05408 | kr.5,408.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

