Cost-effective, high-quality 3W-20W AC/DC Converters | Datasheet Preview
RECOM offers cost-effective, high quality, AC-to-DC converters from 3 watts up to 20 watts. This series offers modules with minimal no-load power consumption and input voltages of 85 to 264 Volts AC, 85 to 305 Volts AC, and 85 to 528 Volts AC. The output voltages range from 3.3 Volts DC up to 48 Volts DC. They boast wide temperature ranges of negative 40 to 85 degrees Celsius, are fully protected, are EMC compliant, and offer 4 kilovolts AC isolation. These energy efficient and versatile modules come in a small 1 by 1 inch or 1 by 2 inch footprint with a 15.4 millimeter profile making them ideal in IoT, industrial IoT, and household appliances.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC02E-3.3SK/277 | AC/DC CONVERTER 3.3V 2W | 156 - Immediate | $45.27 | Vis detaljer |
![]() | ![]() | RAC02E-15SK/277 | AC/DC CONVERTER 15V 2W | 15 - Immediate | $49.26 | Vis detaljer |
![]() | ![]() | RAC02E-24SK/277 | AC/DC CONVERTER 24V 2W | 19 - Immediate | $49.26 | Vis detaljer |
![]() | ![]() | RAC02E-12SK/277 | AC/DC CONVERTER 12V 2W | 167 - Immediate | $49.26 | Vis detaljer |
![]() | ![]() | RAC02E-05SK/277 | AC/DC CONVERTER 5V 2W | 694 - Immediate | $49.26 | Vis detaljer |
![]() | ![]() | RAC03-24SK | AC/DC CONVERTER 24V 3W | 159 - Immediate | $47.80 | Vis detaljer |
![]() | ![]() | RAC03-12SK | AC/DC CONVERTER 12V 3W | 519 - Immediate | $47.80 | Vis detaljer |
![]() | ![]() | RAC03-18SK | AC/DC CONVERTER 18V 3.1W | 113 - Immediate | $47.80 | Vis detaljer |
![]() | ![]() | RAC03-15SK | AC/DC CONVERTER 15V 3W | 126 - Immediate | $47.80 | Vis detaljer |
![]() | ![]() | RAC05-3.3SK/277 | AC/DC CONVERTER 3.3V 5W | 9 - Immediate | $78.87 | Vis detaljer |
![]() | ![]() | RAC05-12SK/277 | AC/DC CONVERTER 12V 5W | 1737 - Immediate | $78.87 | Vis detaljer |
![]() | ![]() | RAC05-24SK/277 | AC/DC CONVERTER 24V 5W | 81 - Immediate | $78.87 | Vis detaljer |
![]() | ![]() | RAC05-15SK/277 | AC/DC CONVERTER 15V 5W | 205 - Immediate | $78.87 | Vis detaljer |
![]() | ![]() | RAC10-15SK/277 | AC/DC CONVERTER 15V 10W | 5974 - Immediate | $83.62 | Vis detaljer |
![]() | ![]() | RAC10-12SK/277 | AC/DC CONVERTER 12V 10W | 3062 - Immediate | $83.62 | Vis detaljer |
![]() | ![]() | RAC10-12DK/277 | AC/DC CONVERTER 12V 10W | 2517 - Immediate | $83.62 | Vis detaljer |
![]() | ![]() | RAC10E-12SK/277 | AC/DC CONVERTER 12V 10W | 1791 - Immediate | $62.32 | Vis detaljer |
![]() | ![]() | RAC10E-15SK/277 | AC/DC CONVERTER 15V 10W | 0 - Immediate | $62.32 | Vis detaljer |
![]() | ![]() | RAC15-12SK | AC/DC CONVERTER 12V 15W | 2753 - Immediate | $89.08 | Vis detaljer |
![]() | ![]() | RAC15-05SK | AC/DC CONVERTER 5V 15W | 2082 - Immediate | $89.08 | Vis detaljer |