RAC02E-K/277 and RAC03E-K/277 Series AC/DC Modules
RECOM’s 2 W and 3 W AC/DC modules are capable of 277 VAC with 4 kVAC isolation
RECOM's RAC02E-K/277 and RAC03E-K/277 are cost-effective solutions for IoT, IIoT, and household applications requiring low-power AC/DC converters. With outputs ranging from 3.3 VDC up to 24 VDC and a footprint of 1.35 inches by 0.88 inches or 1.45 inches by 0.95 inches respectively and a low 15.4 mm profile, these series provide versatile power in a compact space. They boast a wide operating temperature range, are internationally certified with optimized standby mode, and EMC compliant.
- Input voltage range: 85 VAC to 305 VAC
- 4 kVAC isolation
- Optimized standby mode
- 15.4 mm profile
- EMC compliance EN55032 Class B
- IoT
- IIoT
- ITE
- Household/domestic
RAC02E-K/277 AC/DC Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC02E-24SK/277 | AC/DC CONVERTER 24V 2W | 19 - Immediate | $49.26 | Vis detaljer |
![]() | ![]() | RAC02E-15SK/277 | AC/DC CONVERTER 15V 2W | 15 - Immediate | $49.26 | Vis detaljer |
![]() | ![]() | RAC02E-3.3SK/277 | AC/DC CONVERTER 3.3V 2W | 156 - Immediate | $45.27 | Vis detaljer |
![]() | ![]() | RAC02E-05SK/277 | AC/DC CONVERTER 5V 2W | 694 - Immediate | $49.26 | Vis detaljer |
![]() | ![]() | RAC02E-12SK/277 | AC/DC CONVERTER 12V 2W | 167 - Immediate | $49.26 | Vis detaljer |
RAC03E-K/277 AC/DC Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC03E-3.3SK/277 | AC/DC CONVERTER 3.3V 3W | 282 - Immediate | $53.32 | Vis detaljer |
![]() | ![]() | RAC03E-15SK/277 | AC/DC CONVERTER 15V 3W | 10 - Immediate | $53.32 | Vis detaljer |
![]() | ![]() | RAC03E-05SK/277 | AC/DC CONVERTER 5V 3W | 1112 - Immediate | $53.32 | Vis detaljer |
![]() | ![]() | RAC03E-24SK/277 | AC/DC CONVERTER 24V 3W | 168 - Immediate | $53.32 | Vis detaljer |
![]() | ![]() | RAC03E-12SK/277 | AC/DC CONVERTER 12V 3W | 9872 - Immediate | $53.32 | Vis detaljer |