RAC20E-K/277 Series AC/DC Converters

RECOM Power’s economical AC/DC converters are ideal for IoT and ITE applications

Image of RECOM Power RAC20E-K/277 Series AC/DC ConvertersRECOM Power's RAC20E-K/277 series is an economy-line 20 W addition to the efficient RACxx-K AC/DC converter portfolio. It accepts up to 277 VAC, has 4 kVAC/1 minute isolation, and operates at 5000 m altitude. Within the tiny footprint, it provides no load power consumption <200 mW and OVCIII. It is EMC compliant without external components. This series is fully protected and is internationally certified.

Features
  • 20 W in a 2" x 1" footprint
  • 4 kVAC/1 minute isolation
  • Input range of 85 VAC to 305 VAC
  • 5000 m operating altitude
  • No load power consumption <200 mW
  • EMC compliant without external components
  • Economical addition to the RACxx-K AC/DC converter portfolio
Applications
  • IoT
  • ITE
  • Industrial
Derating Graph - Click to Enlarge
    Image of RECOM Power RAC20E-K/277 Series AC/DC Converters - Derating Graph 
Efficiency Graph - Click to Enlarge
    Image of RECOM Power RAC20E-K/277 Series AC/DC Converters - Efficiency Graph 

RAC20E-K/277 Series AC/DC Converters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 12V 20WRAC20E-12SK/277AC/DC CONVERTER 12V 20W163 - Immediate$83.12Vis detaljer
AC/DC CONVERTER 5V 20WRAC20E-05SK/277AC/DC CONVERTER 5V 20W0 - Immediate$83.12Vis detaljer
AC/DC CONVERTER 24V 20WRAC20E-24SK/277AC/DC CONVERTER 24V 20W969 - Immediate$83.12Vis detaljer
Published: 2022-06-09