MicroSemi PolarFire Evaluation Kit | DigiKey Daily
The MicroSemi PolarFire Evaluation Kit is ideally suited for high-speed transceiver evaluation. The eval kit is based on a cost optimized, low-power 300K LE PolarFire FPGA with 12.7 Gbps transceivers, 1.6 Gbps I/Os, DDR4, DDR3, and SPI Flash memories, a x4 PCIe edge connector, dual gigabit ethernet connectors, and an SFP+ cage. The board includes a high pin count FPGA mezzanine card connector with 8 full duplex transceiver lanes and 80 differential pairs. The PolarFire FPGA family includes multiple security features and is based on Microsemi’s low-leakage Flash-based architecture for very low static power, and a unique Flash*Freeze mode for best-in-class standby power.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPF300-EVAL-KIT-ES | POLARFIRE EVALUATION KIT | 0 - Immediate | $10,046.88 | Vis detaljer |
![]() | ![]() | MPF100T-1FCG484E | IC FPGA 244 I/O 484FCBGA | 5 - Immediate | $1,121.52 | Vis detaljer |
![]() | ![]() | MPF100T-1FCG484I | IC FPGA 244 I/O 484FCBGA | 4 - Immediate | $1,308.18 | Vis detaljer |
![]() | ![]() | MPF100T-1FCSG325E | IC FPGA 170 I/O 325FPGA | 5 - Immediate | $1,022.18 | Vis detaljer |
![]() | ![]() | MPF100T-1FCSG325I | IC FPGA 170 I/O 325FPGA | 6 - Immediate | $1,192.57 | Vis detaljer |
![]() | ![]() | MPF100T-1FCVG484E | IC FPGA 284 I/O 484FBGA | 5 - Immediate | $1,201.38 | Vis detaljer |
![]() | ![]() | MPF100T-1FCVG484I | IC FPGA 284 I/O 484FBGA | 29 - Immediate | $1,401.61 | Vis detaljer |
![]() | ![]() | MPF100T-FCG484E | IC FPGA 244 I/O 484FCBGA | 9 - Immediate | $934.47 | Vis detaljer |
![]() | ![]() | MPF100T-FCG484I | IC FPGA 244 I/O 484FCBGA | 7 - Immediate | $1,121.39 | Vis detaljer |
![]() | ![]() | MPF100T-FCSG325E | IC FPGA 170 I/O 325FPGA | 6 - Immediate | $851.85 | Vis detaljer |
![]() | ![]() | MPF100T-FCSG325I | IC FPGA 170 I/O 325FPGA | 75 - Immediate | $1,022.18 | Vis detaljer |
![]() | ![]() | MPF100T-FCVG484E | IC FPGA 284 I/O 484FBGA | 4 - Immediate | $1,001.22 | Vis detaljer |
![]() | ![]() | MPF100T-FCVG484I | IC FPGA 284 I/O 484FBGA | 88 - Immediate | $1,201.38 | Vis detaljer |
![]() | ![]() | MPF100TL-FCG484E | IC FPGA 244 I/O 484FBGA | 0 - Immediate | $1,121.52 | Vis detaljer |
![]() | ![]() | MPF100TL-FCG484I | IC FPGA 244 I/O 484FBGA | 0 - Immediate | $1,308.18 | Vis detaljer |
![]() | ![]() | MPF100TL-FCSG325E | IC FPGA 170 I/O 325FPGA | 0 - Immediate | $1,022.18 | Vis detaljer |
![]() | ![]() | MPF100TL-FCSG325I | IC FPGA 170 I/O 325FPGA | 1 - Immediate | $1,192.57 | Vis detaljer |
![]() | ![]() | MPF100TL-FCVG484E | IC FPGA 284 I/O 484FBGA | 0 - Immediate | $1,201.39 | Vis detaljer |
![]() | ![]() | MPF100TL-FCVG484I | IC FPGA 284 I/O 484FBGA | 0 - Immediate | $1,401.61 | Vis detaljer |
![]() | ![]() | MPF100TLS-FCG484I | IC FPGA 244 I/O 484FBGA | 0 - Immediate | $1,495.12 | Vis detaljer |