AEC-Q100-Qualified Components
Microchip Technology AEC-Q100-qualified components for embedded automotive applications are available in prototype quantities
The Microchip Technology automotive product portfolio is available in prototype quantities from DigiKey. It includes a wide range of components engineered to meet the rigorous demands of modern vehicle systems. These products are qualified to the AEC-Q100 standard and are manufactured in accordance with the AIAG production part approval process (PPAP), ensuring reliability in harsh environments, including under-hood applications with ambient temperatures up to +150°C.
The portfolio encompasses microcontrollers, analog ICs, memory, connectivity, and touch-sensing technologies. These components are designed to support functional safety standards such as ISO 26262 and integrate seamlessly into embedded control systems. With support for AUTOSAR and other automotive software frameworks, solutions from Microchip enable robust, scalable designs for both traditional and electric vehicle platforms.
Whether developing ADAS, infotainment, or powertrain systems, these components provide the performance and reliability needed for automotive-grade applications. The available stock at DigiKey ensures fast access to these parts for prototyping and production.
- AEC-Q100 Grade 0 qualification for high-temperature environments
- Support for ISO 26262 functional safety standards
- AUTOSAR-compliant microcontrollers and software tools
- Integrated security features for automotive-grade protection
- Wide range of analog, memory, and connectivity solutions
- Engine and transmission control units (ECUs)
- Advanced driver-assistance systems (ADAS)
- Battery management systems (BMS) for EVs
- Automotive infotainment and connectivity modules
- Sensor interfaces and body electronics
Microcontrollers
| Billede | Manufacturer Part Number | Beskrivelse | Central processor | Hastighed | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F15245-E/REBVAO | 14KB FLASH, 1KB RAM, 10B ADC, PW | PIC | 32MHz | 1395 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | ATTINY1616-MZ-VAO | 16MHZ, 16KB, QFN20 WETTABLE FLAN | AVR | 16MHz | 894 - Immediate | $6.34 | Vis detaljer |
![]() | ![]() | PIC16F18046-E/MLVAO | 28KB FLASH,256EE,2KB RAM, 10B AD | PIC | 32MHz | 718 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | ATTINY3217-MZ-VAO | 125C, GREEN, 16MHZ, QFN24 WETTAB | AVR | 16MHz | 945 - Immediate | $9.00 | Vis detaljer |
![]() | ![]() | PIC18F27Q10-E/STXVAO | 128KB FLASH, 3.5KB RAM, 256B EEP | PIC | 64MHz | 546 - Immediate | $9.38 | Vis detaljer |
![]() | ![]() | AVR64DD32-E/RXBVAO | 64KB, 8KB RAM, 32P, 24MHZ, MVIO, | AVR | 24MHz | 980 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | PIC18F27Q43-E/STXVAO | 128KB FLASH, 8KB RAM, 1KB EEPROM | PIC | 64MHz | 440 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | PIC18F47Q83-E/NHXVAO | CAN,128KB FLASH,13KB RAM,1KB EE, | PIC | 64MHz | 115 - Immediate | $15.47 | Vis detaljer |
![]() | ![]() | PIC18F57Q84-E/6MXVAO | CAN-FD,128KB FLASH,13KB RAM,1KB | PIC | 64MHz | 305 - Immediate | $16.80 | Vis detaljer |
![]() | ![]() | AVR128DA64-E/MRVAO | 128KB, 16KB RAM, 64P, 24MHZ, 12B | AVR | 24MHz | 520 - Immediate | $17.88 | Vis detaljer |
FPGAs and SoCs
| Billede | Manufacturer Part Number | Beskrivelse | Antal logikelementer/celler | Total RAM bit | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MPF100T-FCG484E | IC FPGA 244 I/O 484FCBGA | 109000 | 7782400 | 19 - Immediate | $921.39 | Vis detaljer |
![]() | ![]() | MPF100T-FCG484I | IC FPGA 244 I/O 484FCBGA | 109000 | 7782400 | 10 - Immediate | $1,105.70 | Vis detaljer |
![]() | ![]() | MPF100T-FCVG484I | IC FPGA 284 I/O 484FBGA | 109000 | 7782400 | 87 - Immediate | $1,184.57 | Vis detaljer |
![]() | ![]() | MPF200T-FCVG484I | IC FPGA 284 I/O 484FBGA | 192000 | 13619200 | 73 - Immediate | $1,945.75 | Vis detaljer |
![]() | ![]() | MPF300T-FCG784I | IC FPGA 388 I/O 784FCBGA | 300000 | 21094400 | 0 - Immediate | $3,497.84 | Vis detaljer |
![]() | ![]() | MPF500T-FCG1152I | IC FPGA 584 I/O 1152FCBGA | 481000 | 33792000 | 17 - Immediate | $6,169.07 | Vis detaljer |
![]() | ![]() | MPF200T-FCSG325E | IC FPGA 170 I/O 325FPGA | 192000 | 13619200 | 26 - Immediate | $1,378.95 | Vis detaljer |
![]() | ![]() | MPF300T-FCG784NI | IC FPGA 388 I/O 784FCBGA | 300000 | 21600666 | 18 - Immediate | $3,497.84 | Vis detaljer |
![]() | ![]() | MPF200T-FCSG536E | IC FPGA 300 I/O 536CSPBGA | 192000 | 13619200 | 77 - Immediate | $1,702.54 | Vis detaljer |
![]() | ![]() | MPF200T-FCSG536I | IC FPGA 300 I/O 536CSPBGA | 192000 | 13619200 | 60 - Immediate | $2,042.94 | Vis detaljer |
![]() | ![]() | MPF300T-FCSG536E | IC FPGA 300 I/O 536CSPBGA | 300000 | 21094400 | 28 - Immediate | $2,660.14 | Vis detaljer |
![]() | ![]() | MPF100T-FCSG325I | IC FPGA 170 I/O 325FPGA | 109000 | 7782400 | 13 - Immediate | $1,007.87 | Vis detaljer |
![]() | ![]() | MPF200T-FCSG325I | IC FPGA 170 I/O 325FPGA | 192000 | 13619200 | 26 - Immediate | $1,654.80 | Vis detaljer |
![]() | ![]() | MPF300T-FCG484I | IC FPGA 244 I/O 484FCBGA | 300000 | 21094400 | 77 - Immediate | $2,841.33 | Vis detaljer |
![]() | ![]() | MPF300T-FCVG484I | IC FPGA 284 I/O 484FCBGA | 300000 | 21094400 | 47 - Immediate | $3,049.67 | Vis detaljer |
![]() | ![]() | MPF300TS-FCG484I | IC FPGA 244 I/O 484FCBGA | 300000 | 21094400 | 36 - Immediate | $3,314.87 | Vis detaljer |
![]() | ![]() | MPF300T-1FCG1152I | IC FPGA 512 I/O 1152FCBGA | 300000 | 21094400 | 49 - Immediate | $4,488.78 | Vis detaljer |
![]() | ![]() | MPF300TS-1FCG1152I | IC FPGA 512 I/O 1152FCBGA | 300000 | 21094400 | 9 - Immediate | $5,129.95 | Vis detaljer |
![]() | ![]() | MPF100T-1FCVG484I | IC FPGA 284 I/O 484FBGA | 109000 | 7782400 | 24 - Immediate | $1,381.99 | Vis detaljer |
![]() | ![]() | MPF300T-1FCG484E | IC FPGA 244 I/O 484FCBGA | 300000 | 21094400 | 15 - Immediate | $2,841.27 | Vis detaljer |
Power Management (PMIC)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP16301HT-E/CHVAO | 36V ASYNCHRONOUS BUCK VOLTAGE RE | 2449 - Immediate | $9.13 | Vis detaljer |
![]() | ![]() | MCP16311-E/MSVAO | 30V SYNCHRONOUS BUCK VOLTAGE REG | 92 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | MCP14A0305T-E/MNYVAO | DUAL 3.0A, CHA IS INVERTED & CHB | 3300 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | MCP14A0304T-E/MNYVAO | DUAL 3.0A, BOTH CHA & CHB ARE NO | 3300 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | MCP14A0303T-E/MNYVAO | DUAL 3.0A, BOTH CHA & CHB ARE IN | 3293 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | MCP1754T-5002E/OTVAO | IC REG LINEAR 5V 150MA SOT23-5 | 2997 - Immediate | $2.16 | Vis detaljer |
![]() | ![]() | MCP1799T-3302H/DBVAO | IC REG LIN 3.3V 80MA SOT-223-3 | 4000 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | MCP1754T-3302E/OTVAO | IC REG LINEAR 3.3V 150MA SOT23-5 | 2992 - Immediate | $2.16 | Vis detaljer |
![]() | ![]() | MCP1755T-3302E/OTVAO | IC REG LINEAR 3.3V 300MA SOT23-5 | 2145 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | MCP1799T-3302H/TTVAO | IC REG LINEAR 3.3V 80MA SOT23-3 | 0 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | MCP1799T-5002H/TTVAO | IC REG LINEAR 5V 80MA SOT23-3 | 1940 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | MCP1755T-3302E/DCVAO | IC REG LIN 3.3V 300MA SOT-223-5 | 3994 - Immediate | $3.49 | Vis detaljer |
![]() | ![]() | MCP1793T-3302H/OTVAO | IC REG LINEAR 3.3V 100MA SOT23-5 | 1995 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | MCP1793T-5002H/OTVAO | IC REG LINEAR 5V 100MA SOT23-5 | 0 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | MCP1792T-3302H/CBVAO | IC REG LIN 3.3V 100MA SOT23A-3 | 1831 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | MCP1792T-5002H/CBVAO | IC REG LINEAR 5V 100MA SOT23A-3 | 2515 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | MCP14A1202T-E/MNYVAO | IC GATE DRVR LOW-SIDE 8TDFN | 3300 - Immediate | $6.40 | Vis detaljer |
![]() | ![]() | MCP14A1201T-E/MNYVAO | IC GATE DRVR LOW-SIDE 8TDFN | 3300 - Immediate | $6.40 | Vis detaljer |
![]() | ![]() | MCP1792T-3302H/DBVAO | IC REG LIN 3.3V 100MA SOT-223-3 | 3117 - Immediate | $6.66 | Vis detaljer |
![]() | ![]() | MCP1793T-3302H/DCVAO | IC REG LIN 3.3V 100MA SOT-223-5 | 3647 - Immediate | $7.73 | Vis detaljer |
Linear
| Billede | Manufacturer Part Number | Beskrivelse | Antal kredsløb | Udgangstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCP6001T-E/OTVAO | IC OPAMP GP 1 CIRCUIT SOT23-5 | 1 | Rail-to-rail | 6272 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | MCP6231T-E/OTVAO | IC OPAMP GP 1 CIRCUIT SOT23-5 | 1 | Rail-to-rail | 250 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | MCP6006T-E/OTVAO | SINGLE, 1MHZ OP AMP, E TEMP | 1 | Enpolet | 3200 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | MCP6486T-E/OTVAO | SINGLE, 10MHZ OP AMP, E TEMP | 1 | Enpolet | 3238 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | MCP6007T-E/MSVAO | DUAL, 1MHZ OP AMP, E TEMP | 2 | Enpolet | 2750 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | MCP6007T-E/SNVAO | DUAL, 1MHZ OP AMP, E TEMP | 2 | Enpolet | 3550 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | MCP6541T-E/OTVAO | IC COMPARATOR 1 GEN PUR SOT23-5 | 1 | CMOS, Modtakt (push-pull), Rail-to-rail, TTL | 2800 - Immediate | $2.73 | Vis detaljer |
![]() | ![]() | MCP6487T-E/MSVAO | DUAL, 10MHZ OP AMP, E TEMP | 2 | Enpolet | 2740 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | MCP6487T-E/SNVAO | DUAL, 10MHZ OP AMP, E TEMP | 2 | Enpolet | 239 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | MCP6477T-E/SNVAO | DUAL, 3MHZ OP AMP, E TEMP | 2 | Enpolet | 3550 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | MCP6477T-E/MSVAO | DUAL, 3MHZ OP AMP, E TEMP | 2 | Enpolet | 244 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | MCP6009T-E/SLVAO | 1 MHZ GEN PURPOSE QUAD OP-AMP WI | 4 | Enpolet | 2835 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | MCP6232T-E/MSVAO | IC OPAMP GP 2 CIRCUIT 8MSOP | 2 | Rail-to-rail | 2750 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | MCP6561T-E/LTVAO | IC COMPARATOR 1 GEN PUR SC70-5 | 1 | CMOS, Modtakt (push-pull), Rail-to-rail, TTL | 2220 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | MCP6561T-E/OTVAO | IC COMPARATOR 1 GEN PUR SOT23-5 | 1 | CMOS, Modtakt (push-pull), Rail-to-rail, TTL | 0 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | MCP6566T-E/OTVAO | IC COMPARATOR 1 GEN PUR SOT23-5 | 1 | CMOS, Open-Drain | 3229 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | MCP6566T-E/LTVAO | IC COMPARATOR 1 GEN PUR SC70-5 | 1 | CMOS, Open-Drain | 3250 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | MCP6542T-E/MSVAO | IC COMPARATOR 2 GEN PUR 8MSOP | 2 | CMOS, Modtakt (push-pull), Rail-to-rail, TTL | 3650 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | MCP6542T-E/SNVAO | IC COMPARATOR 2 GEN PUR 8SOIC | 2 | CMOS, Modtakt (push-pull), Rail-to-rail, TTL | 3339 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | MCP6547T-E/MSVAO | IC COMPARATOR 2 GEN PUR 8MSOP | 2 | CMOS, Open-Drain, Rail-to-rail, TTL | 2750 - Immediate | $4.37 | Vis detaljer |
Clock/Timing
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SYA75603BTWLVAO | IC CLK BUFFER 1:2 250MHZ 16VQFN | 749 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | SYA75603ATWLVAO | IC CLK BUFFER 1:2 250MHZ 16VQFN | 748 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | PLA133-47SAVAO | AUTOMOTIVE 4 OUTPUT CMOS BUFFER | 299 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | SYA75604BTWLVAO | IC CLK BUFFER 1:4 250MHZ 16VQFN | 403 - Immediate | $17.94 | Vis detaljer |
![]() | ![]() | SYA75604ATWLVAO | IC CLK BUFFER 1:4 250MHZ 16VQFN | 420 - Immediate | $17.94 | Vis detaljer |
![]() | ![]() | PLA133-97QAVAO | IC FANOUT BUFFER 16VQFN | 304 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | SYA75608TWLVAO | IC CLK BUFFER 2:8 250MHZ 48VQFN | 490 - Immediate | $29.35 | Vis detaljer |
![]() | ![]() | SYA75612TWLVAO | IC CLK BUFFER 2:12 250MHZ 56VQFN | 260 - Immediate | $35.25 | Vis detaljer |
![]() | ![]() | PLA133-67OAVAO | IC FANOUT BUFFER 16TSSOP | 13 - Immediate | $9.38 | Vis detaljer |
![]() | ![]() | DSA557-0344FL1VAO | IC CLOCK GENERATOR PCIE 14-VFQFN | 84 - Immediate | $28.47 | Vis detaljer |
![]() | ![]() | DSA6101HA1B-050.0000VAO | MEMS OSC., AUTOMOTIVE, LOW POWER | 773 - Immediate | $6.40 | Vis detaljer |
![]() | ![]() | DSA6101MA3B-026.0000VAO | MEMS OSC, AUTO, LVCMOS, 26MHZ, 2 | 800 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | DSA6111HA2B-050.0000VAO | MEMS OSC., AUTOMOTIVE, LOW POWER | 800 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | DSA6101MA3B-025.0000VAO | MEMS OSC, AUTO, LVCMOS, 25MHZ, 2 | 795 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | DSA6101MA3B-050.0000VAO | MEMS OSC, AUTO, LVCMOS, 50MHZ, 2 | 800 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | DSA6152CA3B-032K768VAO | MEMS OSC, AUTO, LVCMOS, 0.032768 | 683 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | DSA6101HA3B-050.0000VAO | MEMS OSC., AUTOMOTIVE, LOW POWER | 800 - Immediate | $6.91 | Vis detaljer |
![]() | ![]() | DSA6101HA3B-025.0000VAO | MEMS OSC., AUTOMOTIVE, LOW POWER | 502 - Immediate | $6.91 | Vis detaljer |
![]() | ![]() | DSA1221DL2-24M00000VAO | MEMS OSC, AUTO, LVCMOS, 24MHZ, 2 | 695 - Immediate | $7.80 | Vis detaljer |
![]() | ![]() | DSA6331JL2AB-024.0000VAO | MEMS OSC, AUTO,LVCMOS, 24MHZ, 25 | 689 - Immediate | $7.86 | Vis detaljer |
Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP9700AT-E/TTVAO | SENSOR ANALOG -40C-125C SOT23-3 | 2876 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | MCP9700AT-E/LTVAO | SENSOR ANALOG -40C-125C SC70-5 | 2557 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | MCP9700BT-E/LTVAO | AUTOMOTIVE, HIGH ACCURACY LINEAR | 245 - Immediate | $4.69 | Vis detaljer |
![]() | ![]() | MCP9700BT-E/TTVAO | AUTOMOTIVE, HIGH ACCURACY LINEAR | 3084 - Immediate | $4.88 | Vis detaljer |
Interface
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATA6571-GNQW1-VAO | IC TRANSCEIVER HALF 1/1 14SOIC | 3735 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | ATA6501T-4CWVAO | CAN FD TRX SBC WITH 5V LDO, 3.3V | 4975 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | ATA6503T-4BWVAO | CAN FD TRX SBC WITH 5V LDO, 3.3V | 5350 - Immediate | $5.20 | Vis detaljer |
![]() | ATA6574-GNQW1-VAO | CAN TRX 5MBit/s w WD, wake-up | 4295 - Immediate | $6.02 | Vis detaljer | |
![]() | ![]() | ATA6571-GCQW1-VAO | IC TRANSCEIVER HALF 1/1 14VDFN | 5878 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | ATA6500T-4CWVAO | CAN FD TRX SBC WITH 5V LDO 1.8 A | 4753 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | ATA6502T-4BWVAO | CAN FD TRX SBC WITH 5V LDO 1.8 A | 5000 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | ATA6504T-QBBVAO | IC TRANSCEIVER HALF 1/1 14-VDFN | 6000 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | ATA6505T-QBBVAO | CAN FD TRX SBC WITH 5V LDO, 3.3V | 6000 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | ATA6580-GTQW1-VAO | IC TRANSCEIVER HALF 1/1 18DFN | 6000 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ATA6585-GTQW1-VAO | IC TRANSCEIVER HALF 1/1 18DFN | 6000 - Immediate | $9.64 | Vis detaljer |
![]() | ![]() | ATA6581-GTQW1-VAO | IC TRANSCEIVER HALF 2/2 18DFN | 5980 - Immediate | $10.90 | Vis detaljer |
![]() | ![]() | ATA6586-GTQW1-VAO | IC TRANSCEIVER HALF 2/2 18DFN | 5974 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | MCP2518FDT-E/SLVAO | STAND-ALONE LOW POWER CAN FD CON | 1788 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | ATA6583-GUQW1-VAO | IC TRANSCEIVER HALF 3/3 26DFN | 6000 - Immediate | $13.88 | Vis detaljer |
![]() | ![]() | ATA6582-GUQW1-VAO | IC TRANSCEIVER HALF 3/3 26DFN | 6000 - Immediate | $13.88 | Vis detaljer |
![]() | ![]() | ATA6588-GUQW1-VAO | IC TRANSCEIVER HALF 3/3 26DFN | 6000 - Immediate | $14.27 | Vis detaljer |
![]() | ![]() | ATA6587-GUQW1-VAO | IC TRANSCEIVER HALF 3/3 26DFN | 5900 - Immediate | $14.27 | Vis detaljer |
Memory
| Billede | Manufacturer Part Number | Beskrivelse | Hukommelsesformat | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 24FC08T-E/OT36KVAO | IC EEPROM 8KBIT I2C 1MHZ SOT23-5 | EEPROM | 2997 - Immediate | $2.22 | Vis detaljer |
![]() | 25CS640-E/SN36KVAO | 64KB SPI SERIAL EEPROM W/ECC, 8- | EEPROM | 440 - Immediate | $5.58 | Vis detaljer | |
![]() | ![]() | 24CS256-E/SN66KVAO | IC EEPROM 256KBIT I2C 8SOIC | EEPROM | 400 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | SST26VF016B-80E/SN70SVAO | IC FLASH 16MBIT SPI/QUAD 8SOIC | FLASH | 100 - Immediate | $13.82 | Vis detaljer |