MPF300-VIDEO-KIT Imaging Kit
Microsemi's imaging kit is ideal for drones, home automation, image processing, surveillance, medical imaging, and video broadcasting applications
The PolarFire™ video and imaging kit from Microsemi offers a high-performance evaluation of 4K image processing and rendering using dual camera sensors as well as numerous display interfaces. The kit is purpose-built for effortless prototyping of popular imaging and video protocols including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD/3G SDI. The kit features a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI flash, making it ideally suited for mid-bandwidth imaging and video applications. The on-board PolarFire device optimizes input/outputs (I/Os), transceiver rates, look-up table (LUT4) architecture, memories, and DSPs for mid-density/mid-bandwidth ranges to deliver a superior solution at much lower power and lower total cost of ownership.
The kit is part of Microsemi's broader smart embedded vision solution to open new possibilities for implementing systems that rely on visual data to make decisions across a broad spectrum of applications like drones, machine vision, thermal imaging, gaming, video surveillance, robotics, advanced driver assistance systems (ADAS), machine learning, and HMI. The rich feature set MPF300-VIDEO-KIT offers makes it ideal for drones, home automation, image processing, surveillance, medical imaging, and video broadcasting applications.
Kit Contents
- PolarFire video and imaging board with MPF300TS-1FCG1152I device
- Dual camera sensor board – VIDEO-DC-DUALCAM
- HDMI cable
- 12 V power pack/AC adapter
- USB 2.0 A male to Mini-B
- QuickStart card
- 1-year Gold software license included with the kit
- Supports PolarFire 100K, 200K LE devices, and the MPF300TS-1FCG1152I/EES and MPF300TS-1FCG484I/EES (kit devices)
- Industrial
- Aerospace/aviation and defense
- 4K video
- Machine vision
- Medical imaging
- Surveillance
- Internet protocol (IP) cameras
- Drones
- Automotive
- Smart home
- Artificial intelligence
- Video broadcasting
- Image processing
- Embedded vision
Kit
| Billede | Manufacturer Part Number | Beskrivelse | Platform | Indhold | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MPF300-VIDEO-KIT | POLARFIRE IMAGING AND VIDEO KIT | PolarFire SoC FPGA-video | Kort, Kabel/kabler, Strømforsyning, Tilbehør | MPF300 | 0 - Immediate | $8,238.44 | Vis detaljer |
PolarFire™ ICs
| Billede | Manufacturer Part Number | Beskrivelse | Antal logikelementer/celler | Total RAM bit | Pakke/hus | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MPF100T-FCG484E | IC FPGA 244 I/O 484FCBGA | 109000 | 7782400 | 484-BBGA, FCBGA | 9 - Immediate | $918.49 | Vis detaljer |
![]() | ![]() | MPF100T-FCG484I | IC FPGA 244 I/O 484FCBGA | 109000 | 7782400 | 484-BBGA, FCBGA | 7 - Immediate | $1,102.21 | Vis detaljer |
![]() | ![]() | MPF100T-FCSG325E | IC FPGA 170 I/O 325FPGA | 109000 | 7782400 | 325-LFBGA, FCBGA | 6 - Immediate | $837.27 | Vis detaljer |
![]() | ![]() | MPF100T-FCSG325I | IC FPGA 170 I/O 325FPGA | 109000 | 7782400 | 325-LFBGA, FCBGA | 75 - Immediate | $1,004.69 | Vis detaljer |
![]() | ![]() | MPF100T-FCVG484E | IC FPGA 284 I/O 484FBGA | 109000 | 7782400 | 484-BFBGA | 4 - Immediate | $984.09 | Vis detaljer |
![]() | ![]() | MPF100T-FCVG484I | IC FPGA 284 I/O 484FBGA | 109000 | 7782400 | 484-BFBGA | 88 - Immediate | $1,180.83 | Vis detaljer |
![]() | ![]() | MPF200T-FCG484E | IC FPGA 244 I/O 484FCBGA | 192000 | 13619200 | 484-BBGA, FCBGA | 5 - Immediate | $1,510.54 | Vis detaljer |
![]() | ![]() | MPF200T-FCG484I | IC FPGA 244 I/O 484FCBGA | 192000 | 13619200 | 484-BBGA, FCBGA | 10 - Immediate | $1,812.70 | Vis detaljer |
![]() | ![]() | MPF200T-FCG784E | IC FPGA 364 I/O 784FCBGA | 192000 | 13619200 | 784-BBGA, FCBGA | 3 - Immediate | $1,859.66 | Vis detaljer |
![]() | ![]() | MPF200T-FCG784I | IC FPGA 364 I/O 784FCBGA | 192000 | 13619200 | 784-BBGA, FCBGA | 1 - Immediate | $2,231.59 | Vis detaljer |