Delta External Power Supplies | DigiKey Daily
Delta offers their ADP, MEA and MDS families of external power supplies. All three series come equipped with minimum efficiencies in both Active Mode and No-Load Modes of operation that meet the DOE’s EISA 2007 Level VI requirements. The ADP series is approved to meet ITE requirements. It features power ratings from 25 to 90 watts and low leakage current, all within a compact and low-weight envelope. The MEA series offers 250 watts of power at 24 volts. And the MDS series has safety approvals for IT and medical applications. Units are available with 5 to 150 watts of power at voltage outputs from 5 to 24 volts.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADP-66CR BE | AC/DC DESKTOP ADAPTER 12V 66W | 0 - Immediate | $155.60 | Vis detaljer |
![]() | ![]() | ADP-25FW BB | AC/DC WALL MOUNT ADAPTER 12V 25W | 12 - Immediate | $96.43 | Vis detaljer |
![]() | ![]() | ADP-36PH BH | AC/DC DESKTOP ADAPTER 12V 36W | 377 - Immediate | $137.70 | Vis detaljer |
![]() | ![]() | ADP-40KD BBBM | AC/DC DESKTOP ADAPTER 19V 40W | 0 - Immediate | $101.35 | Vis detaljer |
![]() | ![]() | ADP-65JH HBAN | AC/DC DESKTOP ADAPTER 19V 65W | 0 - Immediate | $123.43 | Vis detaljer |
![]() | ![]() | ADP-90MD HDM | AC/DC DESKTOP ADAPTER 19V 90W | 0 - Immediate | $219.00 | Vis detaljer |
![]() | DPS-40AB-11 B | AC/DC DESKTOP ADAPTER 12V 40W | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | DPS-24HB D | AC/DC WALL MOUNT ADAPTER 12V 24W | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | DPS-120AB-3 B | AC/DC DESKTOP ADAPTER 24V 120W | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | MDS-005AAS05 BR | AC/DC WALL MOUNT ADAPTER 5V 5W | 2580 - Immediate | $78.49 | Vis detaljer |
![]() | ![]() | MDS-030AAC12 AB | AC/DC WALL MOUNT ADAPTER 12V 24W | 4956 - Immediate 4832 - Factory Stock | $185.51 | Vis detaljer |
![]() | ![]() | MDS-150AAS12 BA | AC/DC DESKTOP ADAPTER 12V 120W | 66 - Immediate | $661.07 | Vis detaljer |
![]() | ![]() | MDS-090AAS15 BA | AC/DC DESKTOP ADAPTER 15V 90W | 39 - Immediate | $479.30 | Vis detaljer |
![]() | ![]() | MDS-030AAC15 AB | AC/DC WALL MOUNT ADAPTER 15V 30W | 30 - Immediate | $185.51 | Vis detaljer |
![]() | ![]() | MDS-060AAS15 BA | AC/DC DESKTOP ADAPTER 15V 60W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MDS-060AAS24 BA | AC/DC DESKTOP ADAPTER 24V 60W | 0 - Immediate | $239.08 | Vis detaljer |
![]() | ![]() | MDS-150AAS24 BA | AC/DC DESKTOP ADAPTER 24V 150W | 1874 - Immediate | $631.53 | Vis detaljer |
![]() | ![]() | MDS-030AAC24 AB | AC/DC WALL MOUNT ADAPTER 24V 30W | 0 - Immediate | $189.25 | Vis detaljer |
![]() | ![]() | MDS-090AAS24 BA | AC/DC DESKTOP ADAPTER 24V 90W | 326 - Immediate | $469.92 | Vis detaljer |