Abracon High Power Density Transportation Inductors | Datasheet Preview
Abracon’s ASPIAIG-Q family of molded power inductors sustains the viability of automotive vehicles. It is designed to meet power rating, reliability, and operating temperature requirements of high-grade IoT applications.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASPIAIG-QLR5050-100M-T | FIXED IND 10UH 5A 43 MOHM SMD | 1706 - Immediate | $7.74 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1010-4R7M-T | FIXED IND 4.7UH 24A 5.7MOHM SMD | 216 - Immediate | $24.83 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1060-3R3M-T | FIXED IND 3.3UH 16.8A 7.7MOHM SM | 0 - Immediate | $25.86 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1060-100M-T | FIXED IND 10UH 9A 18.2 MOHM SMD | 142 - Immediate | $21.80 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1060-4R7M-T | FIXED IND 4.7UH 14A 10.72MOHM SM | 0 - Immediate | $25.86 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1030-1R0M-T | FIXED IND 1UH 23A 4.95 MOHM SMD | 2000 - Immediate | $17.29 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q5030-2R2M-T | FIXED IND 2.2UH 9.7A 14.5MOHM SM | 1941 - Immediate | $8.39 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q5030-3R3M-T | FIXED IND 3.3UH 8.1A 23.1MOHM SM | 1895 - Immediate | $8.39 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q5030-4R7M-T | FIXED IND 4.7UH 5.9A 36.3MOHM SM | 1738 - Immediate | $8.39 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q7030-3R3M-T | FIXED IND 3.3UH 10A 18 MOHM SMD | 1188 - Immediate | $8.51 | Vis detaljer |
![]() | ASPIAIG-Q7030-2R2M-T | FIXED IND 2.2UH 13A 13.7MOHM SMD | 1164 - Immediate | $8.51 | Vis detaljer | |
![]() | ![]() | ASPIAIG-Q1060-1R0M-T | FIXED IND 1UH 28.5A 2.32MOHM SMD | 495 - Immediate | $21.80 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1060-2R2M-T | FIXED IND 2.2UH 20A 4.84MOHM SMD | 305 - Immediate | $21.80 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q8080-3R3M-T | FIXED IND 3.3UH 18A 7.3MOHM SMD | 28 - Immediate | $15.61 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q8080-100M-T | FIXED IND 10UH 8.7A 22.9MOHM SMD | 187 - Immediate | $15.61 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q8080-4R7M-T | FIXED IND 4.7UH 14.6A 9.8MOHM SM | 0 - Immediate | $15.61 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q8080-2R2M-T | FIXED IND 2.2UH 21.5A 4.3MOHM SM | 0 - Immediate | $15.61 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1010-3R3M-T | FIXED IND 3.3UH 25A 4.1MOHM SMD | 24 - Immediate | $24.83 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1010-2R2M-T | FIXED IND 2.2UH 32A 2.8MOHM SMD | 320 - Immediate | $24.83 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1010-100M-T | FIXED IND 10UH 15.5A 13.75 MOHM | 217 - Immediate | $24.83 | Vis detaljer |