DC-DC High Response Output
Kaga Electronics USA
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Spænding - Input (maks.) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VHV12-1.0K2000P | 2W 10V INPUT HIGH VOLTAGE DC/DC | 10,8V | 16,5V | 0 - Immediate | $1,301.15 | Vis detaljer |
![]() | VHV12-470S06P | 2W 10V INPUT HIGH VOLTAGE DC/DC | 10,8V | 13,2V | 16 - Immediate | $1,494.46 | Vis detaljer | |
![]() | VHV12-2.0K1000P | DC DC CONVERTER 2000V 2W | 10,8V | 16,5V | 0 - Immediate | $1,429.18 | Vis detaljer | |
![]() | VSI-5.0S2R0FMA | DC DC CONVERTER 5V 10W | 6V | 16,5V | 0 - Immediate | $339.87 | Vis detaljer | |
![]() | ![]() | VSI-3.3S2R0FMA | DC DC CONVERTER 3.3V 6.5W | 4,75V | 13,6V | 0 - Immediate | $339.87 | Vis detaljer |
![]() | ![]() | VY05-12S12L | DC DC CONVERTER 12V 1.5W | 4,75V | 6V | 0 - Immediate | $266.79 | Vis detaljer |
![]() | ![]() | VSA24-3.3S1R2 | DC DC CONVERTER 3.3V 4W | 9V | 36V | 0 - Immediate | $163.12 | Vis detaljer |
![]() | ![]() | VSA24-12S0R6 | DC DC CONVERTER 12V 6.5W | 18V | 36V | 0 - Immediate | $174.53 | Vis detaljer |
![]() | VUP-3.3S0R9 | DC DC CONVERTER 3.3V 3W | 1,3V | 2,8V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | VY05-05S30L | DC DC CONVERTER 5V 1.5W | 4,75V | 6V | 0 - Immediate | $266.79 | Vis detaljer |
![]() | VSV-3.3S8ROM | DC DC CONVERTER 3.3V 25W | 3V | 5,5V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | VR05-1516LB | DC DC CONVERTER +/-15V 5W | 4,75V | 6V | 0 - Immediate | $555.16 | Vis detaljer |