DIODE SCHOTTKY 100V 20A TO220AB

Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor - Diodes Division

Explore the benefits of the Trench Mos Barrier Schottky Rectifiers. It will then explain the construction, operation, and advantages of the new TMBS schottky rectifiers, particularly in the 100 V to 200 V class.  This module will finish with a performance comparison between TMBS and Planar Schottky rectifiers.

Diodes, Rectifiers - Arrays

BilledeManufacturer Part NumberBeskrivelseSpænding - DC omvendt (Vr) (maks.)Strøm - Gennemsnit ensrettet (Io) (pr. diode)Tilgængeligt antal Pris
DIODE ARR SCHOT 100V 10A TO2203MBR20100CT-E3/4WDIODE ARR SCHOT 100V 10A TO2203100 V10A1987 - Immediate$19.08Vis detaljer
DIODE ARR SCHOT 100V 10A TO2203MBR20100CT-M3/4WDIODE ARR SCHOT 100V 10A TO2203100 V10A0 - Immediate$16.86Vis detaljer
DIODE ARR SCHOT 100V 10A TO2203VS-MBR20100CTPBFDIODE ARR SCHOT 100V 10A TO2203100 V10A0 - ImmediateSee Page for PricingVis detaljer

Diodes, Rectifiers - Single

BilledeManufacturer Part NumberBeskrivelseStrøm - Gennemsnit ensrettet (Io)Spænding - Fremløb (Vf) (maks.) @ IfTilgængeligt antal Pris
DIODE SCHOTTKY 100V 10A TO220ACMBR10100-E3/4WDIODE SCHOTTKY 100V 10A TO220AC10A800 mV @ 10 A2115 - Immediate$15.22Vis detaljer
DIODE SCHOTTKY 100V 10A TO220ACMBR10100-M3/4WDIODE SCHOTTKY 100V 10A TO220AC10A800 mV @ 10 A5913 - Immediate$13.76Vis detaljer
DIODE SCHOTTKY 100V 10A TO263ABMBRB10100-E3/4WDIODE SCHOTTKY 100V 10A TO263AB10A800 mV @ 10 A6239 - Immediate$14.77Vis detaljer
PTM Published on: 2011-11-08