Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Strøm - Hold (Ih) (maks.) | Strøm - Udløs (It) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MF-RM012/240-2 | PTC RESET FUSE 240V 120MA RADIAL | 120 mA | 300 mA | 2609 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | MF-RM005/240-2 | PTC RESET FUSE 240V 50MA RADIAL | 50 mA | 120 mA | 6108 - Immediate | $3.61 | Vis detaljer |
![]() | ![]() | MF-RM008/240-2 | PTC RESET FUSE 240V 80MA RADIAL | 80 mA | 190 mA | 11157 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | MF-RM016/240-2 | PTC RESET FUSE 240V 160MA RADIAL | 160 mA | 370 mA | 189 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | MF-RM025/240-2 | PTC RESET FUSE 240V 250MA RADIAL | 250 mA | 560 mA | 9646 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | MF-RM033/240-2 | PTC RESET FUSE 240V 330MA RADIAL | 330 mA | 740 mA | 3706 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | MF-RM040/240-2 | PTC RESET FUSE 240V 400MA RADIAL | 400 mA | 900 mA | 9389 - Immediate | $6.78 | Vis detaljer |
![]() | ![]() | MF-RM055/240-2 | PTC RESET FUSE 240V 550MA RADIAL | 550 mA | 1.25 A | 3154 - Immediate | $8.31 | Vis detaljer |