ScioSense's ENS21x digital temperature and humidity sensors provide pre-calibrated temperature and relative humidity output through a digital I²C interface.

ScioSense’s UFM-01 compact ultrasonic flow sensing module offers up to ±5% accuracy and covers a wide sensing range from 0 l/h to 2000 l/h.

ScioSense's ENS210A automotive-grade digital RH and temperature sensor is ideal for applications requiring the AEC Q100 Grade 1 compliance.

ScioSense's ENS161 is the latest addition to the ENS16x family, a range of digital multi-gas sensors specifically designed for indoor air quality monitoring.

ScioSense's ENS220 is a high-speed, ultra-low-power, and high-accuracy barometric pressure and temperature sensor.

ScioSense's AS6040 UFC offers an integrated charge pump that drives transducers with a 6 V to 17 V range and frequency from 50 kHz to 1 MHz.

ScioSense's ENS160 is a digital multi-gas sensor solution based on metal oxide (MOX) technology which is a proven and maintenance-free technology.

ScioSense’s ultrasonic flow converter SoC for next generation water and heat meters comes with a protected flow firmware programmed into the NVRAM.

ScioSense's APC1 sensor measures particulate matter and aerosols, total volatile organic compounds, and temperature and humidity in an all-in-one solution

ScioSense's ENS210 is a high-performance digital output sensor that monolithically integrates a relative humidity sensor and a high-accuracy temperature sensor.

ScioSense's AS3935 Franklin programmable lightning sensor is capable of detecting lightning up to 40 km away.

ScioSense's AS3930 is a single-channel low power ASK receiver that is able to generate a wakeup upon detection of a data signal.