ENS161 Air Quality Sensor
ScioSense's range of digital multi-gas sensors is designed for indoor air quality monitoring
ScioSense's ENS161 is the latest addition to the ENS16x family, a range of digital multi-gas sensors specifically designed for indoor air quality monitoring. Both ENS160 and ENS161 combine the detection of a wide range of gases, including volatile organic compounds (VOCs) and oxidizing gases, with intelligent on-chip algorithms.
The EN160 sensor calculates a series of fully processed outputs such as CO2 equivalents (eCO2), total volatile organic compounds (TVOC) equivalents (eTVOC), and a 5-step air quality index (AQI) according to the German Environment Agency, Umweltbundesamt (UBA) (AQI-U), while the ENS161 additionally provides a 500-step relative AQI according to ScioSense (AQI-S) output.
While all this is done on-chip with no required libraries or additional overhead for external controllers or processors, the ENS161 introduces low-power operating modes. By lowering the sample rates of the sensor, low-power and ultra-low-power modes can be offered, reducing average current consumption to 700 µA or 150 µA, respectively. In addition to traditional smart home and building applications, this opens up wearables, battery-powered devices, smart things, and IoT applications to integrate air quality sensing in a space-saving 3 mm x 3 mm LGA package.
Features
- Multiple, fully processed output signals including eTVOC, eCO2, and AQI outputs AQI-U and AQI-S
- Low power modes down to 150 μA current consumption
- On-chip measurement and heater drive control with integrated sensor fusion and automatic baseline algorithms, no need for external libraries
- TrueVOC® air quality sensor with excellent stability
- Supply voltage VDD: 1.71 V to 1.98 V
- Wide operating ranges:
- Temperature (T): -40°C to +85°C
- Relative humidity (RH): 5% to 95%
- Communication through I²C or SPI interface
- Compact size: 3.0 mm x 3.0 mm x 0.9 mm LGA package
- Options to access raw sensor data
- Evaluation kit and dashboard software available
- Air purification and home automation
- HVAC, demand-controlled ventilation systems
- Building automation
- Appliances, cooker hoods
- Smart thermostats
- Wearables and battery-powered devices
- Smart things and IoT devices
ENS161 Air Quality Sensor
Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
---|---|---|---|---|---|---|
![]() | ![]() | ENS161-BLGM | SENSOR AIR QUALITY I2C OUTPUT | 0 - Immediate | $71.87 | Vis detaljer |
![]() | ![]() | ENS161-BLGT | SENSOR AIR QUALITY I2C OUTPUT | 494 - Immediate | $43.65 | Vis detaljer |
![]() | ![]() | ENS161-BLGR | SENSOR AIR QUALITY I2C OUTPUT | 0 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | ENS161-LG_EK_ST V1 | EVAL BOARD FOR ENS161 | 0 - Immediate | $296.19 | Vis detaljer |