ENS21x Family of Humidity and Temperature Sensors
ScioSense's scalable family of digital temperature and relative humidity sensors are suited for smart home, asset, and activity tracking applications
ScioSense's ENS21x digital temperature and humidity sensor family extends the ENS210 and ENS210A (automotive grade) lines. All family members come in a 2 mm x 2 mm QFN4 package and provide digital, pre-calibrated temperature (Kelvin) and relative humidity output through a digital I²C interface.
The ENS211, ENS212, and ENS215 offer features such as lowered current consumption (ENS211 and ENS212: typ. 1.7 µA at 1 Hz), improved relative humidity accuracy (ENS212: ±1.5% RH) or highest temperature and relative humidity accuracy (ENS215: down to ±0.1 K and ±0.8% RH) for demanding applications.
These products allow customers to choose a sensor that matches the specific requirements of applications, from smart home, asset, and activity tracking to industrial and instrumentation applications. All products are pin-compatible, allowing customers to build modular designs or simplify product modifications and variations.
- Wide sensing range
- Temperature: -40°C to +105°C
- Relative humidity: 0 to 100% RH
- Operating voltage range: 1.71 V to 3.60 V
- Average current consumption of typ. 1.7 µA (1 Hz, ENS211 and ENS212)
- Ultra-low standby current consumption of 40 nA
- Fast response times (τ63: temperature 1s, humidity 3s)
- Standard and fast I²C interface
- Small 2 mm x 2 mm QFN4 package
- Tape and reel, reflow solderable
- Evaluation kit, including USB interface and dashboard software, available
- Home appliances, refrigeration
- Home and building automation, climate controls
- Weather stations
- Asset tracking and transportation condition monitoring
- Personal activity, health and wellness monitoring
- Industrial automation
- Instrumentation
- Dew point detection
ENS21x Family of Humidity and Temperature Sensors
Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
---|---|---|---|---|---|---|
![]() | ![]() | ENS211-LQFM | SENSOR HUMIDITY 100% RH SMD | 0 - Immediate | $11.01 | Vis detaljer |
![]() | ![]() | ENS212-LQFM | ENS212-LQFM QFN4 T&R 3K5 | 0 - Immediate | $13.89 | Vis detaljer |
![]() | ![]() | ENS215-LQFM | ENS215-LQFM QFN4 T&R 3K5 | 0 - Immediate | $30.14 | Vis detaljer |
![]() | ![]() | ENS21X_EK V1 USB | Eval Kit | 0 - Immediate | $272.13 | Vis detaljer |