Automotive Grade Current Sensor Shunt Resistor - PU Series
YAGEO's PU series shunt resistor is a perfect solution for applications where high precision and high power current sensing components are required. E-beam welding process is introduced to combine the central metal alloy and Copper (Cu) together at the terminations. The central open-air design is the key to achieving excellent heat dissipation.
The PU series features resistance from 0.2 mΩ to 5 mΩ, with high power (10 W), high precision (1%), a low temperature coefficient of resistance (TCR 75 ppm/°C), low thermal EMF, excellent heat dissipation and a capability to sense minimal current. The YAGEO PU series offers high performance, a wide range of sizes (2512, 3921, 5931), versatility and fully meets the requirements of customers in different applications.
Features
- AEC-Q200 qualified
- Withstand high temperature and high humidity
- Excellent heat dissipation
- Low thermal EMF
- Operation temperature from -65°C to +275°C
Specifications
- Case size: 2512, 3921 & 5931
- High rated power 3 ~ 10 W
- Low TCR down to 75 ppm/°C
- Resistance: 0.2 mΩ - 5 mΩ
Applications
- Power system
- Automotive
- Telecommunications
- Industrial equipment
Resources
Product List
PU Series
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PU2512FKGP60U3L | RES 300 UOHM 1% 6W 2512 | 0.3 mOhms | ±1% | 6W | 3900 - Immediate | Vis detaljer |
![]() | ![]() | PU1216FKEP50U5L | SHUNT 1216 1% 5W TC50 | 500 µOhms | ±1% | 5W | 5350 - Immediate | Vis detaljer |
![]() | ![]() | PU2512FKM130R004L | RES 0.004 OHM 1% 4W 2512 | 4 mOhms | ±1% | 4W | 6863 - Immediate | Vis detaljer |
![]() | ![]() | PU2512FKM130R005L | RES 0.005 OHM 1% 4W 2512 | 5 mOhms | ±1% | 4W | 875 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKNP90U5L | RES SMD 500 UOHM 1% 9W 3921 | 0.5 mOhms | ±1% | 9W | 2115 - Immediate | Vis detaljer |
![]() | ![]() | PU2512FKGP60U5L | RES 500 OHM 1% 6W 2512 | 0.5 mOhms | ±1% | 6W | 13236 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKNP50U4L | METAL SHUNT RESISTOR 3921 1% 175 | 0.4 mOhms | ±1% | 5W | 2345 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKMP90R001L | RES 0.001 OHM 1% 9W 3921 | 1 mOhms | ±1% | 9W | 1648 - Immediate | Vis detaljer |
![]() | ![]() | PU5931FKNPA0U3L | RES SMD 300 UOHM 1% 10W 5931 | 0.3 mOhms | ±1% | 10W | 253 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKM130R004L | RES 0.004 OHM 1% 3W 3921 | 4 mOhms | ±1% | 3W | 1100 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKN130U5L | RES SMD 500 UOHM 1% 3W 3921 | 0.5 mOhms | ±1% | 3W | 469 - Immediate | Vis detaljer |
![]() | ![]() | PU2512FKM130R003L | RES 0.003 OHM 1% 4W 2512 | 3 mOhms | ±1% | 4W | 2240 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKM130R002L | RES 0.002 OHM 1% 3W 3921 | 2 mOhms | ±1% | 3W | 1292 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKN130U2L | RES SMD 200 UOHM 1% 3W 3921 | 0.2 mOhms | ±1% | 3W | 2198 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKNP50U2L | METAL SHUNT RESISTOR 3921 1% 175 | 0.2 mOhms | ±1% | 5W | 3584 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKMP50R004L | RES 0.004 OHM 1% 5W 3921 | 4 mOhms | ±1% | 5W | 729 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKMP50R001L | RES 0.001 OHM 1% 5W 3921 | 1 mOhms | ±1% | 5W | 4698 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKOP90U2L | RES SMD 200 UOHM 1% 9W 3921 | 0.2 mOhms | ±1% | 9W | 1924 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKNP90U2L | METAL SHUNT RESISTOR 3921 1% 175 | 0.2 mOhms | ±1% | 9W | 2955 - Immediate | Vis detaljer |
![]() | ![]() | PU3921FKMP90U5L | METAL SHUNT RESISTOR 3921 1% 75P | 0.5 mOhms | ±1% | 9W | 1349 - Immediate | Vis detaljer |