Metal Current Sensor, Low TCR - PA Series
YAGEO's metal current sensor low TCR chip resistor PA series is AEC-Q200 qualified for automotive grade requirements. Case size 0201 to 2512. It offers resistance range of 0.5 mΩ to 100 mΩ, tolerance of ±0.5%, ±1%, ±5% and TCR as low as ±50 ppm/°C, high power rating up to 3 W.
Features
- AEC-Q200 qualified
- Excellent current sensing performance
- Low power consumption
- Low thermal EMF (≤0.3 uV/°C)
- Operation temperature from -55°C to +170°C
Specifications
- Case size: 0201 to 2512
- High power rating: 1 W - 3 W
- Low TCR: as low as ±50 ppm/°C
- Resistance: 0.5 mΩ to 100 mΩ
Applications
- Consumer goods
- Computer
- Telecom / Datacom
- Industrial / Power Supply
- Automotive
Product List
PA Series
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA0201-R-070RL | RES 0 OHM JUMPER 1/10W 0201 | 0 Ohms | Jumper | - | 88788 - Immediate | Vis detaljer |
![]() | ![]() | PA1206-R-070RL | RES 0 OHM JUMPER 1206 | 0 Ohms | Jumper | - | 10924 - Immediate | Vis detaljer |
![]() | ![]() | PA0402-R-070RL | RES 0 OHM JUMPER 1/8W 0402 | 0 Ohms | Jumper | 0,125W, 1/8W | 25175 - Immediate | Vis detaljer |
![]() | ![]() | PA0805-R-470RL | RES 0 OHM JUMPER 1/2W 0805 | 0 Ohms | Jumper | - | 2006 - Immediate | Vis detaljer |
![]() | ![]() | PA0805FRF470R01L | RES 0.01 OHM 1% 1/2W 0805 | 10 mOhms | ±1% | 0,5W, 1/2W | 9432 - Immediate | Vis detaljer |
![]() | ![]() | PA0805FRF870R01L | RES 0.01 OHM 1% 1W 0805 | 10 mOhms | ±1% | 1W | 7039 - Immediate | Vis detaljer |
![]() | ![]() | PA0805FRL470R01Z | RES 0.01 OHM 1% 1/2W 0805 | 10 mOhms | ±1% | 0,5W, 1/2W | 6353 - Immediate | Vis detaljer |
![]() | ![]() | PA0805FRE870R002L | RES 0.002 OHM 1% 1W 0805 | 2 mOhms | ±1% | 1W | 4722 - Immediate | Vis detaljer |
![]() | ![]() | PA0805FRE7W0R002L | RES 0.002 OHM 1% 1/4W 0805 | 2 mOhms | ±1% | 0,25W, 1/4W | 3029 - Immediate | Vis detaljer |
![]() | ![]() | PA0603FRE570R01L | RES 0.01 OHM 1% 1/2W 0603 | 10 mOhms | ±1% | 0,5W, 1/2W | 52027 - Immediate | Vis detaljer |