IHLE High Current Inductors

With Integrated E-Field Shield

The IHLE from Vishay is an Industry First. The new automotive grade low-profile, high-current inductor features an integrated e-shield in the compact 4040, 3232, and 2525 case sizes. Lowering costs and saving board space in automotive applications by eliminating the need for separate shielding, the Vishay Dale IHLE series contains the electric field in a powdered iron encapsulation, providing up to 20 dB of electric field reduction at 1 cm when the integrated shield is connected to ground.

Related Parts

BilledeManufacturer Part NumberBeskrivelseTypeMateriale - KerneInduktansTilgængeligt antal PrisVis detaljer
FIXED IND 1UH 9.8A 12.1 MOHM SMDIHLE2020CDER1R0M5AFIXED IND 1UH 9.8A 12.1 MOHM SMD-Jernpulver1 µH3423 - Immediate$7.61Vis detaljer
FIXED IND 15UH 2.4A 208 MOHM SMDIHLE2020CDER150M5AFIXED IND 15UH 2.4A 208 MOHM SMD-Jernpulver15 µH0 - Immediate$7.99Vis detaljer
FIXED IND 470NH 20A 4.14 MOHMIHLE2525CDERR47M5AFIXED IND 470NH 20A 4.14 MOHM-Metalkomposit470 nH2461 - Immediate$7.73Vis detaljer
FIXED IND 22UH 2.8A 174 MOHM SMDIHLE2525CDER220M5AFIXED IND 22UH 2.8A 174 MOHM SMD-Metalkomposit22 µH694 - Immediate$8.37Vis detaljer
FIXED IND 4.7UH 7.2A 28.46 MOHMIHLE3232DDER4R7M5AFIXED IND 4.7UH 7.2A 28.46 MOHM-Metalkomposit4.7 µH464 - Immediate$9.00Vis detaljer
FIXED IND 22UH 3.7A 110.21 MOHMIHLE3232DDER220M5AFIXED IND 22UH 3.7A 110.21 MOHM-Metalkomposit22 µH142 - Immediate$9.00Vis detaljer
FIXED IND 10UH 6.5A 33.06 MOHMIHLE4040DDER100M5AFIXED IND 10UH 6.5A 33.06 MOHM-Metalkomposit10 µH171 - Immediate$9.70Vis detaljer
FIXED IND 47UH 3.1A 178 MOHM SMDIHLE4040DDEW470M5AFIXED IND 47UH 3.1A 178 MOHM SMD-Metalkomposit47 µH0 - Immediate$11.73Vis detaljer
FIXED IND 2.2UH 25.5A 3.67 MOHMIHLE5050FHER2R2M5AFIXED IND 2.2UH 25.5A 3.67 MOHM-Metalkomposit2.2 µH177 - Immediate$21.56Vis detaljer
FIXED IND 100UH 3.1A 205 MOHMIHLE5050FHER101M5AFIXED IND 100UH 3.1A 205 MOHMTrådviklet spolemodstand-100 µH902 - Immediate$22.76Vis detaljer