TLV354x Operational Amplifiers

Texas Instruments offers its TLV354x 200 MHz, rail-to-rail I/O, CMOS operational amplifiers for cost-sensitive systems

Image of Texas Instruments' TLV354x Operational AmplifiersTexas Instruments' TLV3541, TLV3542 and TLV3544 are single-, dual-, and quad-channel, low-power (5.2 mA per channel), high-speed, unity-gain stable, rail-to-rail input/output operational amplifiers (op amps) designed for video and other applications that require wide bandwidth.

Consuming only 6.5 mA (maximum) of supply current, these devices feature 200 MHz gain-bandwidth product, 150 V/µs slew rate, and a low 7.5 nV/√Hz of input noise at f = 1 MHz. The combination of high bandwidth, high slew rate, and low noise make the TLV354x family suitable for low voltage, high-speed signal conditioning systems.

The TLV354x series of op amps are optimized for operation on single or dual supplies as low as 2.5 V (±1.25 V) and up to 5.5 V (±2.75 V). Common-mode input range extends beyond the supplies. The output swing is within 100 mV of the rails, and supports a wide dynamic range.

The TLV354x devices are specified from -40°C to +125°C. The TLV354x family can be used as a plug-in replacement for many commercially available wide bandwidth op amps.

Features
  • Wide-bandwidth amplifier for cost-sensitive systems
  • Unity-gain bandwidth: 200 MHz
  • High slew rate: 150 V/µs
  • Low noise: 7.5 nV/√Hz
  • Rail-to-rail I/O
  • High output current: > 100 mA
  • Low input bias current: 3 pA
  • Excellent video performance:
    • Diff gain: 0.02%, diff phase: 0.09°
    • 0.1 dB gain flatness: 40 MHz
  • Low input bias current: 3 pA
  • Quiescent current: 5.2 mA
  • Thermal shutdown
  • Supply range: 2.5 V to 5.5 V

TLV354x Operational Amplifiers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC CMOS 4 CIRCUIT 14SOICTLV3544IDRIC CMOS 4 CIRCUIT 14SOIC4606 - Immediate$17.82Vis detaljer
IC OPAMP GP 1 CIRCUIT 8SOICTLV3541IDRIC OPAMP GP 1 CIRCUIT 8SOIC2679 - Immediate$9.32Vis detaljer
IC CMOS 2 CIRCUIT 8SOICTLV3542IDRIC CMOS 2 CIRCUIT 8SOIC1928 - Immediate$10.97Vis detaljer
IC CMOS 4 CIRCUIT 14TSSOPTLV3544IPWRIC CMOS 4 CIRCUIT 14TSSOP363 - Immediate$17.82Vis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5TLV3541IDBVTIC OPAMP GP 1 CIRCUIT SOT23-53554 - Immediate$10.90Vis detaljer
IC CMOS 2 CIRCUIT 8VSSOPTLV3542IDGKTIC CMOS 2 CIRCUIT 8VSSOP275 - Immediate$17.63Vis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5TLV3541IDBVRIC OPAMP GP 1 CIRCUIT SOT23-59347 - Immediate$9.32Vis detaljer
IC CMOS 2 CIRCUIT 8VSSOPTLV3542IDGKRIC CMOS 2 CIRCUIT 8VSSOP419 - Immediate$10.97Vis detaljer
Published: 2017-03-14