MitySOM-335x Arm® Cortex®-A8 with NEON SIMD Coprocessor

Critical Link's MitySOM-335x system on modules based on Texas Instruments' Sitara AM335x processors

Image of Critical Link's MitySOM-335xCritical Link’s MitySOM-335x modules use Texas Instruments' Sitara AM335x processors. The MitySOM-335x is a production-ready board-level solution that delivers industrial performance and includes a range of configurations to fit user requirements.

These modules include NAND FLASH and DDR2 or DDR3 RAM memory subsystems that provide a complete and flexible CPU infrastructure for highly integrated embedded systems.

The onboard AM335x processor provides the Cortex-A8 32-bit RISC processor with a NEON SIMD coprocessor and an optional 3D graphics accelerator. This MPU is capable of running a rich set of real-time operating systems containing software APIs expected by modern system designers. The Arm architecture supports several operating systems, including Linux.

The MitySOM-335x supports several upgrade options including various speed grades, memory configurations, and operating temperature specifications including commercial and industrial temperature ranges.

Features
  • Range of configurations up to 1 GHz CPU speed, 1 GB DDR3 memory, 8 MB NOR, 1 GB NAND, and commercial/industrial temperatures
  • Small form-factor: 2.66 in. x 1.5 in.
  • Supports several high-level operating systems, including Linux
  • Designed for long life in the field with 24/7 operation (not a reference design)
  • Production-ready SOM solution for industrial quality applications with a long lifespan
Applications
  • Embedded instrumentation
  • IoT
  • Industrial automation
  • Industrial instrumentation
  • Medical instrumentation
  • Weighing scales
  • Network-enabled data acquisition
  • Test and measurement
  • Closed loop motor controls
  • Smart-toll systems
  • Portable data terminals

MitySOM-335x Arm® Cortex®-A8

BilledeManufacturer Part NumberBeskrivelseCo-processorTilgængeligt antal PrisVis detaljer
IC MOD CORTEX-A8 1GHZ 1GB 512MB3358-IX-X38-RIIC MOD CORTEX-A8 1GHZ 1GB 512MBNEON™ SIMD2 - Immediate$1,340.53Vis detaljer
IC MOD CORTEX-A8 1GHZ 512MB3358-IX-X3A-RIIC MOD CORTEX-A8 1GHZ 512MBNEON™ SIMD2 - Immediate$1,542.59Vis detaljer
IC MOD CORTEX-A8 1GHZ 1GB 512MB3354-IX-X3A-RIIC MOD CORTEX-A8 1GHZ 1GB 512MBNEON™ SIMD0 - Immediate$1,407.86Vis detaljer
IC MOD CORTEX-A8 800MHZ 256MB3352-HX-X47-RIIC MOD CORTEX-A8 800MHZ 256MBNEON™ SIMD0 - Immediate$1,104.75Vis detaljer
IC MOD CORTEX-A8 800MHZ 256MB3352-HX-X27-RIIC MOD CORTEX-A8 800MHZ 256MBNEON™ SIMD2 - Immediate$1,003.69Vis detaljer
IC MODULE CORTEX-A8 800MHZ 256MB3352-HX-XX7-RIIC MODULE CORTEX-A8 800MHZ 256MBNEON™ SIMD8 - Immediate$868.96Vis detaljer
IC MOD CORTEX-A8 720MHZ 64KB3359-GX-226-RCIC MOD CORTEX-A8 720MHZ 64KBNEON™ SIMD1 - Immediate$1,273.14Vis detaljer

Texas Instruments' Sitara AM335x

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MPU SITARA 1.0GHZ 324NFBGAAM3352BZCZA100IC MPU SITARA 1.0GHZ 324NFBGA286 - Immediate$112.03Vis detaljer
IC MPU SITARA 1.0GHZ 324NFBGAAM3354BZCZ100IC MPU SITARA 1.0GHZ 324NFBGA0 - Immediate$115.58Vis detaljer
IC MPU SITARA 1.0GHZ 324NFBGAAM3358BZCZ100IC MPU SITARA 1.0GHZ 324NFBGA1287 - Immediate$124.52Vis detaljer
IC MPU SITARA 1.0GHZ 324NFBGAAM3352BZCZ100IC MPU SITARA 1.0GHZ 324NFBGA1927 - Immediate$103.91Vis detaljer
IC MPU SITARA 1.0GHZ 324NFBGAAM3358BZCZA100IC MPU SITARA 1.0GHZ 324NFBGA0 - Immediate$141.19Vis detaljer
IC MPU SITARA 1.0GHZ 324NFBGAAM3354BZCZA100IC MPU SITARA 1.0GHZ 324NFBGA2231 - Immediate$131.49Vis detaljer
Published: 2018-09-18