SPFC Series – High-Frequency PFC Chokes
Signal Transformer SPFC high-frequency PFC chokes have a small footprint and height, making them ideal for high-density boards
Signal Transformer SPFC high-frequency chokes are designed for active power factor correction in switch mode power supplies of universal mains voltages. These through-hole printed circuit board (PCB) parts are available in multiple geometric configurations with horizontal and vertical mounting platforms. SPFC units exhibit excellent EMC performance in a package with a small footprint and height, which is ideal for high-density boards.
- Horizontal and vertical PCB THT mounting platforms:
- EE, EER, EFD, PQ, and RM
- Small footprint
- Height as low as 13 mm
- Suitable for mains voltages
- Excellent EMC performance
- LED drivers
- SMPS 25 W to 250 W
- Active PFC circuits
- Lighting
- Consumer
- Industrial
- Telecom
- Security
SPFC Series – High-Frequency PFC Chokes
| Billede | Manufacturer Part Number | Beskrivelse | Induktans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SPFC-EE20-25 | FIXED IND 1.8MH 300MA 1.55 OHM | 1.8 mH | 624 - Immediate | $33.72 | Vis detaljer |
![]() | ![]() | SPFC-EER28-125 | FIXED IND 150UH 1.5A 190 MOHM TH | 150 µH | 630 - Immediate | $39.81 | Vis detaljer |
![]() | ![]() | SPFC-EFD30-250 | FIXED IND 150UH 1.4A 190 MOHM TH | 150 µH | 613 - Immediate | $41.22 | Vis detaljer |
![]() | ![]() | SPFC-RM10-150 | FIXED IND 375UH 800MA 360 MOHM | 375 µH | 567 - Immediate | $57.24 | Vis detaljer |
![]() | ![]() | SPFC-PQ38-250 | FIXED IND 300UH 3A 197 MOHM TH | 300 µH | 624 - Immediate | $62.11 | Vis detaljer |
![]() | ![]() | SPFC-RM12-150 | FIXED IND 300UH 2.4A 170 MOHM TH | 300 µH | 1398 - Immediate | $69.29 | Vis detaljer |
![]() | ![]() | SPFC-RM12-250 | FIXED IND 150UH 1.4A 80 MOHM TH | 150 µH | 627 - Immediate | $69.29 | Vis detaljer |
![]() | ![]() | SPFC-RM12-100 | FIXED IND 450UH 1.2A 330 MOHM TH | 450 µH | 623 - Immediate | $69.29 | Vis detaljer |
![]() | ![]() | SPFC-RM10-50 | FIXED IND 750UH 900MA 720 MOHM | 750 µH | 627 - Immediate | $57.24 | Vis detaljer |
![]() | ![]() | SPFC-RM14-200 | FIXED IND 225UH 2.4A 87 MOHM TH | 225 µH | 629 - Immediate | $81.28 | Vis detaljer |
![]() | ![]() | SPFC-EFD25-50 | FIXED IND 650UH 400MA 1.02 OHM | 650 µH | 0 - Immediate | $23.10 | Vis detaljer |
![]() | ![]() | SPFC-EFD30-100 | FIXED IND 500UH 600MA 620 MOHM | 500 µH | 0 - Immediate | $28.03 | Vis detaljer |
![]() | ![]() | SPFC-EFD30-225 | FIXED IND 200UH 1.4A 300 MOHM TH | 200 µH | 0 - Immediate | $28.03 | Vis detaljer |
![]() | ![]() | SPFC-EFD30-200 | FIXED IND 250UH 1.1A 300 MOHM TH | 250 µH | 0 - Immediate | $28.03 | Vis detaljer |
![]() | ![]() | SPFC-EFD30-150 | FIXED IND 375UH 800MA 470 MOHM | 375 µH | 0 - Immediate | $28.03 | Vis detaljer |
![]() | ![]() | SPFC-EFD30-75 | FIXED IND 750UH 900MA 950 MOHM | 750 µH | 0 - Immediate | $30.70 | Vis detaljer |
![]() | ![]() | SPFC-RM10-100 | FIXED IND 500UH 600MA 360 MOHM | 500 µH | 0 - Immediate | $40.37 | Vis detaljer |
![]() | ![]() | SPFC-RM10-75 | FIXED IND 650UH 400MA 480 MOHM | 650 µH | 0 - Immediate | $40.37 | Vis detaljer |
![]() | ![]() | SPFC-RM10-200 | FIXED IND 250UH 1.1A 150 MOHM TH | 250 µH | 0 - Immediate | $40.37 | Vis detaljer |
![]() | ![]() | SPFC-RM12-200 | FIXED IND 200UH 1.4A 120 MOHM TH | 200 µH | 0 - Immediate | $49.95 | Vis detaljer |