Latching Power Relays
Same Sky single- or double-coil latching power relays offer maximum switching voltages of 277 VDC
Same Sky single- or double-coil latching power relays are ideal for high-level current switching with maximum switching currents from 10 A up to 20 A. These power relays are available in SPST (1 Form A), SPDT (1 Form C), or DPST (2 Form A) contact forms with silver alloy contact material and through-hole packages. With coil voltages from 3 VDC to 24 VDC and coil power ratings from 200 mW to 1,200 mW, these models offer maximum switching voltages of 277 VDC.
- Max. switching currents from 10 A to 20 A
- Single-coil or double-coil latching types
- SPST (1 Form A), SPDT (1 Form C), or DPST (2 Form A) contact forms
- Coil power ratings from 200 mW to 1,200 mW
- Max. switching voltages up to 277 VDC
- Silver alloy contact material
- Through-hole mounting styles
- PC pin terminations
- Coil voltages from 3 VDC to 24 VDC
Latching Power Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PRL3-12V-SC-1A | RELAY GEN PURPOSE SPST 10A 12V | 482 - Immediate | $15.22 | Vis detaljer |
![]() | ![]() | PRL3-5V-SC-1A | RELAY GEN PURPOSE SPST 10A 5V | 485 - Immediate | $15.22 | Vis detaljer |
![]() | ![]() | PRL3-12V-SC-1C | RELAY GEN PURPOSE SPDT 10A 12V | 485 - Immediate | $15.98 | Vis detaljer |
![]() | ![]() | PRL3-5V-SC-1C | RELAY GEN PURPOSE SPDT 10A 5V | 481 - Immediate | $15.98 | Vis detaljer |
![]() | ![]() | PRL3-12V-DC-1A | RELAY GEN PURPOSE SPST 10A 12V | 490 - Immediate | $15.98 | Vis detaljer |
![]() | ![]() | PRL3-24V-SC-1A | RELAY GEN PURPOSE SPST 10A 24V | 478 - Immediate | $15.98 | Vis detaljer |
![]() | ![]() | PRL3-5V-DC-1A | RELAY GEN PURPOSE SPST 10A 5V | 467 - Immediate | $15.98 | Vis detaljer |
![]() | ![]() | PRL3-24V-SC-1C | RELAY GEN PURPOSE SPDT 10A 24V | 498 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | PRL3-5V-DC-1C | RELAY GEN PURPOSE SPDT 10A 5V | 414 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | PRL3-12V-DC-1C | RELAY GEN PURPOSE SPDT 10A 12V | 487 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | PRL3-24V-DC-1A | RELAY GEN PURPOSE SPST 10A 24V | 450 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | PRL3-24V-DC-1C | RELAY GEN PURPOSE SPDT 10A 24V | 494 - Immediate | $17.12 | Vis detaljer |
![]() | ![]() | PRL4-5V-SC-1A | RELAY GEN PURPOSE SPST 16A 5V | 487 - Immediate | $22.63 | Vis detaljer |
![]() | ![]() | PRL6-12V-SC-1A | RELAY GEN PURPOSE SPST 16A 12V | 499 - Immediate | $22.63 | Vis detaljer |
![]() | ![]() | PRL6-5V-SC-1A | RELAY GEN PURPOSE SPST 16A 5V | 450 - Immediate | $22.63 | Vis detaljer |