Level VI USB 5 V Single Output Power Supply

Qualtek's QFAW-05-05 is configured to accept USB A male plugs

Image of Qualtek's Level VI Single Output Power SupplyQualtek has updated its series of AC / DC wall mount and desktop power supplies to meet U.S Department of Energy's efficiency Level VI standards. Meeting the US Department of Energy's Level VI no-load, stand-by power, and active mode efficiency specification, the QFAW-05-05 power supplies consumes less than 0.1 W when no-load is connected.

Industry standards are requiring most external power supplies to comply with the U.S. Department of Energy's Level VI efficiency update by February 10, 2016. Any qualifying external power supplies manufactured after this date will have to meet these standards. This Level VI update requires that these power supplies use less energy while still supplying the same amount of power. Supplies will need to have a no-load power maximum of 0.21 W and 49 W to 250 W supplies will have to have 87% to 88% efficiency.

Features
  • Universal AC input / full range
  • Energy efficiency: Level VI
  • Two pole USA plug (NEMA 1-15P)
  • Wide operating ambient temperature: -20°C to 40°C
  • Pass LPS
  • High efficiency and high reliability
  • Output protections: OLP / OVP / SCP
  • No-load, power consumption less than 0.1 W

Level VI Single Output Power Supply

BilledeManufacturer Part NumberBeskrivelseStrøm - Output (maks.)Effekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC WALL MOUNT ADAPTER 5V 5WQFAW-05-05AC/DC WALL MOUNT ADAPTER 5V 5W1A5 W100mW (maks.)0 - ImmediateSee Page for PricingVis detaljer

Associated Level VI Power Supplies

BilledeManufacturer Part NumberBeskrivelseStrøm - Output (maks.)Effekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC WALL MOUNT ADAPTER 5V 10WQFWB-10-5-USUBAC/DC WALL MOUNT ADAPTER 5V 10W2,1A10 W100mW (maks.)89 - Immediate
227 - Factory Stock
$62.31Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 6WQFWB-5-5-US01AC/DC WALL MOUNT ADAPTER 5V 6W1,2A6 W100mW (maks.)93 - Immediate
462 - Factory Stock
$47.90Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 6WQFWB-5-12-US01AC/DC WALL MOUNT ADAPTER 12V 6W500mA6 W100mW (maks.)197 - Immediate$44.82Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 10WQFWB-10-5-US01AC/DC WALL MOUNT ADAPTER 5V 10W2,1A10 W100mW (maks.)51 - Immediate$62.31Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 12WQFWB-10-12-US01AC/DC WALL MOUNT ADAPTER 12V 12W1A12 W100mW (maks.)770 - Immediate$58.06Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 15WQAWA-18-5-US01AC/DC WALL MOUNT ADAPTER 5V 15W3A15 W100mW (maks.)122 - Immediate
382 - Factory Stock
$130.01Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 19WQAWA-18-12-US01AC/DC WALL MOUNT ADAPTER 12V 19W1,6A19 W100mW (maks.)863 - Immediate$97.86Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 20WQAWA-24-5-US01AC/DC WALL MOUNT ADAPTER 5V 20W4A20 W100mW (maks.)137 - Immediate
442 - Factory Stock
$144.68Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 24WQAWA-24-12-US01AC/DC WALL MOUNT ADAPTER 12V 24W2A24 W100mW (maks.)712 - Immediate
395 - Factory Stock
$119.02Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 25WQAWA-30-5-US01AC/DC WALL MOUNT ADAPTER 5V 25W5A25 W100mW (maks.)166 - Immediate
313 - Factory Stock
$190.39Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 36WQAWA-36-12-US01AC/DC WALL MOUNT ADAPTER 12V 36W3A36 W100mW (maks.)320 - Immediate
100 - Factory Stock
$164.93Vis detaljer
AC/DC DESKTOP ADAPTER 12V 60WQADA-65-12-1401AC/DC DESKTOP ADAPTER 12V 60W5A60 W210mW (maks.)230 - Immediate$207.69Vis detaljer
AC/DC DESKTOP ADAPTER 24V 65WQADA-65-24-1401AC/DC DESKTOP ADAPTER 24V 65W2,71A65 W210mW (maks.)913 - Immediate$179.53Vis detaljer
Published: 2017-01-19