QADA Series Level VI Desktop Power Supplies

Qualtek expands its QADA series with more power, voltage, and output options

Image of Qualtek QADA Series Level VI Desktop Power SuppliesQualtek’s QADA series desktop power supplies range from 18 W to 120 W and comply with the latest safety standards and energy efficiency standards required in consumer and industrial applications. Certified to EN and UL 60950-1, as well as meeting the latest US Department of Energy’s LEVEL VI efficiency standard, these power supplies can be sold globally and are suited to a wide range of industry segments.

Features
  • Universal AC input / full range
  • Energy efficiency Level VI
  • ErP step 2 compliant
  • NRCan and GEMS compliant
  • Output protections: OVP / SCP / OCP
  • No-load power consumption less than 0.21 W
  • cUL, UL, FCC, CB, CE, CCC, LPS, GS, and RoHS compliant

QADA-65 Series

BilledeManufacturer Part NumberBeskrivelseStrøm - Output (maks.)Effekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC DESKTOP ADAPTER 19V 65WQADA-65-19-1401AC/DC DESKTOP ADAPTER 19V 65W3,43A65 W210mW (maks.)209 - Immediate$179.55Vis detaljer
AC/DC DESKTOP ADAPTER 24V 65WQADA-65-24-1401AC/DC DESKTOP ADAPTER 24V 65W2,71A65 W210mW (maks.)1674 - Immediate$180.56Vis detaljer
AC/DC DESKTOP ADAPTER 12V 60WQADA-65-12-1401AC/DC DESKTOP ADAPTER 12V 60W5A60 W210mW (maks.)212 - Immediate
200 - Factory Stock
$208.90Vis detaljer
AC/DC DESKTOP ADAPTER 12V 60WQADA-65-12-1402AC/DC DESKTOP ADAPTER 12V 60W5A60 W210mW (maks.)608 - Immediate$197.43Vis detaljer
AC/DC DESKTOP ADAPTER 19V 65WQADA-65-19-0801AC/DC DESKTOP ADAPTER 19V 65W3,43A65 W210mW (maks.)212 - Immediate$184.05Vis detaljer
AC/DC DESKTOP ADAPTER 48V 65WQADA-65-48-1401AC/DC DESKTOP ADAPTER 48V 65W1,36A65 W210mW (maks.)486 - Immediate$193.88Vis detaljer
AC/DC DESKTOP ADAPTER 15V 65WQADA-65-15-1402AC/DC DESKTOP ADAPTER 15V 65W4,34A65 W210mW (maks.)455 - Immediate$189.12Vis detaljer
AC/DC DESKTOP ADAPTER 15V 65WQADA-65-15-1401AC/DC DESKTOP ADAPTER 15V 65W4,34A65 W210mW (maks.)684 - Immediate$206.62Vis detaljer
AC/DC DESKTOP ADAPTER 48V 65WQADA-65-48-0801AC/DC DESKTOP ADAPTER 48V 65W1,36A65 W210mW (maks.)436 - Immediate$184.05Vis detaljer

QADA-120 Series

BilledeManufacturer Part NumberBeskrivelseStrøm - Output (maks.)Effekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC DESKTOP ADAPTER 12V 108WQADA-120-12-1442AC/DC DESKTOP ADAPTER 12V 108W9A108 W210mW (maks.)260 - Immediate$490.65Vis detaljer
AC/DC DESKTOP ADAPTER 24V 120WQADA-120-24-1442AC/DC DESKTOP ADAPTER 24V 120W5A120 W210mW (maks.)29 - Immediate$469.92Vis detaljer

QADA-18 Series

BilledeManufacturer Part NumberBeskrivelseStrøm - Output (maks.)Effekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC DESKTOP ADAPTER 5.9V 18WQADA-18-5.9-0801AC/DC DESKTOP ADAPTER 5.9V 18W3A18 W100mW (maks.)99 - Immediate$111.46Vis detaljer
AC/DC DESKTOP ADAPTER 5V 15WQADA-18-5-0801AC/DC DESKTOP ADAPTER 5V 15W3A15 W100mW (maks.)730 - Immediate$111.46Vis detaljer
AC/DC DESKTOP ADAPTER 5V 15WQADA-18-5-0802AC/DC DESKTOP ADAPTER 5V 15W3A15 W100mW (maks.)750 - Immediate$111.46Vis detaljer

QADA-50 Series

BilledeManufacturer Part NumberBeskrivelseStrøm - Output (maks.)Effekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC DESKTOP ADAPTER 12V 50WQADA-50-12-1401AC/DC DESKTOP ADAPTER 12V 50W4,2A50 W210mW (maks.)460 - Immediate$179.55Vis detaljer
AC/DC DESKTOP ADAPTER 12V 50WQADA-50-12-1402AC/DC DESKTOP ADAPTER 12V 50W4,2A50 W210mW (maks.)444 - Immediate$179.55Vis detaljer
AC/DC DESKTOP ADAPTER 15V 50WQADA-50-15-1401AC/DC DESKTOP ADAPTER 15V 50W3,34A50 W210mW (maks.)517 - Immediate$179.55Vis detaljer
AC/DC DESKTOP ADAPTER 15V 50WQADA-50-15-1402AC/DC DESKTOP ADAPTER 15V 50W3,34A50 W210mW (maks.)218 - Immediate$179.55Vis detaljer
AC/DC DESKTOP ADAPTER 24V 50WQADA-50-24-1401AC/DC DESKTOP ADAPTER 24V 50W2,1A50 W210mW (maks.)167 - Immediate$179.55Vis detaljer
AC/DC DESKTOP ADAPTER 24V 50WQADA-50-24-1402AC/DC DESKTOP ADAPTER 24V 50W2,1A50 W210mW (maks.)174 - Immediate$179.55Vis detaljer
AC/DC DESKTOP ADAPTER 9V 45WQADA-50-9-1401AC/DC DESKTOP ADAPTER 9V 45W5A45 W210mW (maks.)228 - Immediate$198.06Vis detaljer

QADA-90 Series

BilledeManufacturer Part NumberBeskrivelseStrøm - Output (maks.)Effekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC DESKTOP ADAPTER 24V 90WQADA-90-24-1442AC/DC DESKTOP ADAPTER 24V 90W3,75A90 W210mW (maks.)52 - Immediate$348.07Vis detaljer
Published: 2018-07-26