QFWB Level VI Power Supplies

Qualtek expands its QFWB series with 18 W, 30 W, 36 W, and 65 W options

Image of Qualtek's QFWB Level IV Power SuppliesQualtek’s QFWB series AC/DC wall-mount power supplies have an output voltage ranging from 5 V to 24 V with varying wattages. The QFWB series has worldwide safety approvals including UL, FCC, and cUL. The 2.1 mm x 5.5 mm output plugs are ideal for a variety of applications. The QFWB-10-5-USUB is made explicitly for Raspberry users.

Features
  • Universal AC input/full range
  • Energy efficiency Level VI
  • Compact design
  • Output protections: SCP/OCP
  • No load power consumption <0.1 W

5 V Power Supplies

BilledeManufacturer Part NumberBeskrivelseEffekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC WALL MOUNT ADAPTER 5V 10WQFWB-10-5-USUBAC/DC WALL MOUNT ADAPTER 5V 10W10 W100mW (maks.)89 - Immediate
227 - Factory Stock
$62.31Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 11WQFWB-18-5-US01AC/DC WALL MOUNT ADAPTER 5V 11W11 W100mW (maks.)0 - Immediate$40.43Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 18WQFWB-30-5-US01AC/DC WALL MOUNT ADAPTER 5V 18W18 W100mW (maks.)194 - Immediate$60.76Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 6WQFWB-5-5-US01AC/DC WALL MOUNT ADAPTER 5V 6W6 W100mW (maks.)93 - Immediate
462 - Factory Stock
$47.90Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 10WQFWB-10-5-US01AC/DC WALL MOUNT ADAPTER 5V 10W10 W100mW (maks.)51 - Immediate$62.31Vis detaljer

9 V Power Supplies

BilledeManufacturer Part NumberBeskrivelseEffekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC WALL MOUNT ADAPTER 9V 18WQFWB-18-9-US01AC/DC WALL MOUNT ADAPTER 9V 18W18 W100mW (maks.)0 - Immediate$40.43Vis detaljer

12 V Power Supplies

BilledeManufacturer Part NumberBeskrivelseEffekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC WALL MOUNT ADAPTER 12V 6WQFWB-5-12-US01AC/DC WALL MOUNT ADAPTER 12V 6W6 W100mW (maks.)197 - Immediate$44.82Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 12WQFWB-10-12-US01AC/DC WALL MOUNT ADAPTER 12V 12W12 W100mW (maks.)770 - Immediate$58.06Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 18WQFWB-18-12-US01AC/DC WALL MOUNT ADAPTER 12V 18W18 W100mW (maks.)0 - Immediate$40.43Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 30WQFWB-30-12-US01AC/DC WALL MOUNT ADAPTER 12V 30W30 W100mW (maks.)343 - Immediate$60.76Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 36WQFWB-36-12-US01AC/DC WALL MOUNT ADAPTER 12V 36W36 W100mW (maks.)346 - Immediate$82.88Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 60WQFWB-65-12-US01AC/DC WALL MOUNT ADAPTER 12V 60W60 W100mW (maks.)301 - Immediate$125.96Vis detaljer

24 V Power Supplies

BilledeManufacturer Part NumberBeskrivelseEffekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC WALL MOUNT ADAPTER 24V 36WQFWB-36-24-US01AC/DC WALL MOUNT ADAPTER 24V 36W36 W100mW (maks.)296 - Immediate$82.88Vis detaljer
AC/DC WALL MOUNT ADAPTER 24V 65WQFWB-65-24-US01AC/DC WALL MOUNT ADAPTER 24V 65W65 W100mW (maks.)642 - Immediate$125.96Vis detaljer
Published: 2018-04-18