Layerscape® LS1012A Freeway Board
NXP's development platform for LS1012A series communication processors
NXP Semiconductors' Layerscape FRWY-LS1012A board is an ultra-low-cost development platform for LS1012A series communication processors built on Arm® Cortex®-A53. This tool refines the FRDM-LS1012A with more features for a better hands-on experience for IoT, edge computing, and various advanced embedded applications. Features include easy access to processor I/O, low-power operation, microSD card storage, an M2 connector, a small form factor, and expansion board options via mikroBUS™ Click board™. The mikroBUS module provides easy expansion via hundreds of powerful modules supporting sensors, actuators, memories, and displays.
Resources
- Video: Introducing QorIQ Layerscape® LS1012A development board, FRWY-LS1012A
- Video: Overview of QorIQ Layerscape® LS1012A development board, FRWY-LS1012A with Manya Rastogi
- A rich Linux development environment will be available initially via an early access release and will be included in the Layerscape SDK release.
- LS1012ASE7KKB MCU – 1000 MHz CPU, 1 GT/s DDR3L, 212 FC-LGA
- 16 MB serial NOR + 1 GB serial NAND QSPI
- 512 MB DDR3L SDRAM
- VR5100 power management IC
- SGTL5000 audio ADC/DAC with 3.5 mm microphone and headphone jacks
- Dual 1000Base-T Ethernet interfaces with RJ-45 connectors
- USB2.0/3.0 OTG Micro A/B connector
- MicroSD card slot
- M2 connector to enable Wi-Fi and NFC applications
- mikroBUS click expansion connectors with I2C, SPI, UART, and GPIO connectivity
- USB2.0 Micro A/B connector for debug
- Additional debug via Cortex 10-pin JTAG connector and CMSIS DAP through a K20 microcontroller
- Personal/consumer NAS
- Smart home gateways
- Building and factory automation
- Entry-level broadband Ethernet gateways
- Ethernet drives for data center storage
- Mobile NAS (battery powered)
- Trust-enabled IoT gateways
- Interface board for optical processing
- Inventory management platform
- Transformer terminal (TTU)
Layerscape® LS1012A Freeway Board
| Billede | Manufacturer Part Number | Beskrivelse | Central processor | Platform | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | FRWY-LS1012A-PA | LS1012A EVAL BRD | ARM® Cortex®-A53 | Layerscape LS1012A Freeway | LS1012A | 0 - Immediate | $541.50 | Vis detaljer |
Related Products: Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Form | Inputtype | Spænding - Input | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMI24-5-V-P5 | AC/DC WALL MOUNT ADAPTER 5V 20W | Vægophæng (klasse II) | Multiblad (medfølger) | 90 – 264VAC | 260 - Immediate | $184.68 | Vis detaljer |
![]() | ![]() | SMI24-5-V-P6 | AC/DC WALL MOUNT ADAPTER 5V 20W | Vægophæng (klasse II) | Multiblad (medfølger) | 90 – 264VAC | 90 - Immediate | $184.68 | Vis detaljer |
![]() | ![]() | SMI36-5-V-P5 | AC/DC WALL MOUNT ADAPTER 5V 25W | Vægophæng (klasse II) | Multiblad (medfølger) | 90 – 264VAC | 0 - Immediate | $221.52 | Vis detaljer |
![]() | ![]() | SMI36-5-V-P6 | AC/DC WALL MOUNT ADAPTER 5V 25W | Vægophæng (klasse II) | Multiblad (medfølger) | 90 – 264VAC | 2654 - Immediate | $223.74 | Vis detaljer |
![]() | ![]() | SWI25-5-N-P5 | AC/DC WALL MOUNT ADAPTER 5V 20W | Vægophæng (klasse II) | Fast blad | 90 – 264VAC | 4280 - Immediate | $171.24 | Vis detaljer |
Related Products: Memory Cards
| Billede | Manufacturer Part Number | Beskrivelse | Hukommelsesstørrelse | Hastighed | Teknologi | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SFSD8192L1BM1TO-I-DF-221-STD | MEM CARD SDHC 8GB 10 UHS 1 SLC | 8GB | Klasse 10, UHS Class 1 | SLC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD8192N1BM1MT-I-QG-221-STD | MEM CRD MICRSDHC 8GB 10UHS 1 SLC | 8GB | Klasse 10, UHS Class 1 | SLC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD016GN3BM1TO-I-LF-2B1-STD | MEM CRD MICSDHC 16GB 10UHS 1 MLC | 16GB | Klasse 10, UHS Class 1 | MLC | 198 - Immediate | $485.90 | Vis detaljer |
![]() | ![]() | SFSD032GN3BM1TO-I-HG-2B1-STD | MEM CRD MICSDHC 32GB 10UHS 1 MLC | 32GB | Klasse 10, UHS Class 1 | MLC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD8192N3BM1TO-I-GE-2B1-STD | MEM CRD MICRSDHC 8GB 10UHS 1 MLC | 8GB | Klasse 10, UHS Class 1 | MLC | 0 - Immediate | $273.00 | Vis detaljer |
Related Products: RF Antennas
| Billede | Manufacturer Part Number | Beskrivelse | Frekvensgruppe | Frekvens (center/bånd) | Antennetype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1461531200 | RF ANT 2.4/5GHZ FLAT PATCH 200MM | UHF (2GHz – 3GHz), SHF (f > 4GHz) | 2,4GHz, 5GHz | Fladt patch | 2908 - Immediate | $21.37 | Vis detaljer |