High-Performance DC Fans

Orion Fans’ DC fans are designed to achieve higher airflow in a small fan size

Image of Orion Fans' High Performance DC FansOrion Fans’ high-performance 12 V, 24 V, and 48 V DC fans are designed to achieve higher airflow in a smaller frame size. They are the perfect solution when cooling requirements increase but the design footprint cannot.

Denoted with either an XE, XC, or XJ, Orion Fans’ higher speeds and different blade geometry provide higher airflow performance (CFM) compared to standard models. These fans do carry greater power requirements as well as a higher noise compared to standard model fans. These are available in frame sizes from 40 mm to 172 mm.

Orion Fans also offers vane axial fans that are denoted with either a VXC or VXE. These fans provide the highest airflow and highest static pressure in a single fan solution compared with standard fan models. They feature a vane axial frame design which offers motor strut vanes that are curved to prevent backflow and turbulence, while providing greater stability to the motor for high RPM operation. These offer the best performance over standard fan designs. These are available in 60 mm to 120 mm frame sizes.

Features
  • 40 mm to 172 mm fans
  • Brushless DC motor
  • Ball bearings
  • 12 V, 24 V, and 48 V configurations
  • 22 CFM to 323 CFM airflow range
  • 3,500 RPM to 22,750 RPM range
  • PBT, UL94 V-0 plastic frame and impeller
  • IP68 and IP69K available in 172 mm
  • Insulation resistance: ≥10 MΩ at 500 VDC
  • Dielectric strength: 500 VDC/min, <1 mA
High-Performance Vs. Vane Axial Fans - Click to Enlarge
    Image of Orion Fans' High Performance DC Fans 

High-Performance DC Fans

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FAN AXIAL 60X38MM 24VDC WIREOD6038-24HHBXC10AFAN AXIAL 60X38MM 24VDC WIRE1493 - Immediate
1200 - Factory Stock
$191.53Vis detaljer
FAN AXIAL 120X38.5MM 24VDC WIREOD1238-24HBXCFAN AXIAL 120X38.5MM 24VDC WIRE144 - Immediate$224.44Vis detaljer
FAN AXIAL 120X38.5MM 24VDC WIREOD1238-24LBXCFAN AXIAL 120X38.5MM 24VDC WIRE104 - Immediate$228.05Vis detaljer
FAN AXIAL 120X38MM 12VDC WIREOD1238-12MBXJ10AFAN AXIAL 120X38MM 12VDC WIRE170 - Immediate
240 - Factory Stock
$269.58Vis detaljer
FAN AXIAL 172X50.8MM 48VDC WIREOD172SAP-48HBXCFAN AXIAL 172X50.8MM 48VDC WIRE74 - Immediate$708.43Vis detaljer
FAN AXIAL 70X25MM 12VDC WIREOD7025-12HBXCFAN AXIAL 70X25MM 12VDC WIRE721 - Immediate
300 - Factory Stock
$98.21Vis detaljer
FAN AXIAL 60X25MM 24VDC WIREOD6025-24HBXEFAN AXIAL 60X25MM 24VDC WIRE113 - Immediate$121.98Vis detaljer
FAN AXIAL 60X25MM 12VDC WIREOD6025-12HBXEFAN AXIAL 60X25MM 12VDC WIRE0 - Immediate$130.73Vis detaljer
FAN AXIAL 80X25MM 12VDC WIREOD8025-12HBXEFAN AXIAL 80X25MM 12VDC WIRE189 - Immediate
900 - Factory Stock
$134.66Vis detaljer
FAN AXIAL 60X25MM 48VDC WIREOD6025-48HBXEFAN AXIAL 60X25MM 48VDC WIRE61 - Immediate$155.20Vis detaljer
FAN AXIAL 40X28MM 12VDC WIREOD4028-12HBXEFAN AXIAL 40X28MM 12VDC WIRE334 - Immediate$142.65Vis detaljer
FAN AXIAL 80X38MM 48VDC WIREOD8038-48HBXE10AFAN AXIAL 80X38MM 48VDC WIRE95 - Immediate$241.43Vis detaljer
FAN AXIAL 60X38MM 12VDC WIREOD6038-12HHBXC01AFAN AXIAL 60X38MM 12VDC WIRE66 - Immediate
400 - Factory Stock
$186.59Vis detaljer
FAN AXIAL 60X38MM 12VDC WIREOD6038-12HHBXC10AFAN AXIAL 60X38MM 12VDC WIRE252 - Immediate
3400 - Factory Stock
$207.44Vis detaljer
FAN AXIAL 120X38MM 12VDC WIREOD1238-12HBXJ10AFAN AXIAL 120X38MM 12VDC WIRE3159 - Immediate
2440 - Factory Stock
$289.67Vis detaljer
FAN AXIAL 120X38.5MM 12VDC WIREOD1238-12HBXCFAN AXIAL 120X38.5MM 12VDC WIRE22 - Immediate
420 - Factory Stock
$222.15Vis detaljer
FAN AXIAL 120X38MM 24VDC WIREOD1238-24HBXJ01AFAN AXIAL 120X38MM 24VDC WIRE994 - Immediate
2360 - Factory Stock
$289.67Vis detaljer
FAN AXIAL 40X28MM 12VDC WIREOD4028-12HBXCFAN AXIAL 40X28MM 12VDC WIRE525 - Immediate
1160 - Factory Stock
$153.43Vis detaljer
FAN AXIAL 40X28MM 12VDC WIREOD4028-12HBXC10AFAN AXIAL 40X28MM 12VDC WIRE37 - Immediate$145.12Vis detaljer
FAN AXIAL 120X38MM 12VDC WIREOD1238-12HBXJ01AFAN AXIAL 120X38MM 12VDC WIRE230 - Immediate
480 - Factory Stock
$340.20Vis detaljer
Updated: 2023-05-16
Published: 2015-08-05