IP69K-Rated AC and DC Fans
Orion Fans' rugged AC and DC fans for spray-down applications
Orion Fans IP69K-rated AC and DC fans are the optimal solutions for restrictive environments and equipment sanitation. The IP69K rating ensures that the fans are capable of withstanding high pressure as well as steam cleaning. The fan motors are also able to resist contaminants such as dust from entering. These fans are rigorously spray tested with +80°C water every 30 seconds with the spray nozzle being 4 inches to 6 inches from the fan. The water stream alternates between four angles and is considered a high-pressure stream with a flow rate of 14 liters to 16 liters per minute. The fans themselves sit on a turntable that rotates every 12 seconds during testing.
- Designed for heavy wash-down applications
- PBT, UL94V-0 plastic, or aluminum die-cast frames
- Dual ball bearing system design
- AC fans available in 180 mm to 280 mm frame sizes
- DC fans available in 60 mm to 172 mm frame sizes
- Food and beverage
- Oil and gas
- Medical equipment
- Pharmaceutical devices
- Networking and telecom
- Marine
AC Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OA200AP-11-1TB1869K | AC FAN, IP69K, 220X220X72MM, 115 | 0 - Immediate | $1,047.49 | Vis detaljer |
![]() | ![]() | OA2547AP-22-1TB1869K | AC FAN, IP69K, 254X254X89MM, 230 | 10 - Immediate | $1,369.44 | Vis detaljer |
![]() | ![]() | OA205AP-11-1TB1869K | AC FAN, IP69K, 205X205X72MM, 115 | 26 - Immediate 57 - Factory Stock | $1,225.08 | Vis detaljer |
![]() | ![]() | OA180APL-22-1WB1869K | AC FAN, IP69K, 180X180X65MM, 230 | 0 - Immediate | $987.07 | Vis detaljer |
![]() | ![]() | OA180APL-11-1WB1869K | AC FAN, IP69K, 180X180X65MM, 115 | 0 - Immediate 56 - Factory Stock | $987.07 | Vis detaljer |
![]() | ![]() | OA225AP-22-1TB1869K | AC FAN, IP69K, 225X225X80MM, 230 | 5 - Immediate | $1,138.98 | Vis detaljer |
![]() | ![]() | OA200AP-11-1WB1869K | AC FAN, IP69K, 220X220X72MM, 115 | 11 - Immediate | $1,047.49 | Vis detaljer |
![]() | ![]() | OA2547AP-11-1WB1869K | AC FAN, IP69K, 254X254X89MM, 115 | 2 - Immediate 112 - Factory Stock | $1,428.97 | Vis detaljer |
![]() | ![]() | OA280AP-11-1TB1869K | AC FAN, IP69K, 280X280X89MM, 115 | 7 - Immediate | $2,086.68 | Vis detaljer |
![]() | ![]() | OA225AP-11-1TB1869K | AC FAN, IP69K, 225X225X80MM, 115 | 9 - Immediate | $1,275.10 | Vis detaljer |
DC Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OD8025-12HBIP69K | FAN AXIAL 80X25MM 12VDC WIRE | 365 - Immediate 1820 - Factory Stock | $155.20 | Vis detaljer |
![]() | ![]() | OD9238-48HBIP69K | FAN AXIAL 92X38MM 48VDC WIRE | 91 - Immediate 160 - Factory Stock | $226.02 | Vis detaljer |
![]() | ![]() | OD8032-24HBIP69K | FAN AXIAL 80X32MM 24VDC WIRE | 450 - Immediate 840 - Factory Stock | $223.93 | Vis detaljer |
![]() | ![]() | OD8032-48HBIP69K | FAN AXIAL 80X32MM 48VDC WIRE | 143 - Immediate 460 - Factory Stock | $223.93 | Vis detaljer |
![]() | ![]() | OD9225-24HBIP69K | FAN AXIAL 92X25MM 24VDC WIRE | 36 - Immediate 1100 - Factory Stock | $156.28 | Vis detaljer |
![]() | ![]() | OD1225-48HBIP69K | FAN AXIAL 120X25MM 48VDC WIRE | 0 - Immediate | $291.07 | Vis detaljer |
![]() | ![]() | OD1238-48HBIP69K | FAN AXIAL 120X38MM 48VDC WIRE | 39 - Immediate 1110 - Factory Stock | $312.75 | Vis detaljer |
![]() | ![]() | OD172SAP-24HBIP69K | FAN AXIAL 172X51MM 24VDC WIRE | 46 - Immediate | $824.45 | Vis detaljer |
![]() | ![]() | OD9225-48HBIP69K | FAN AXIAL 92X25MM 48VDC WIRE | 73 - Immediate 240 - Factory Stock | $184.11 | Vis detaljer |
![]() | ![]() | OD172SAP-48HBXCIP69K | FAN AXIAL 172X51.6MM 48VDC WIRE | 6 - Immediate 69 - Factory Stock | $784.96 | Vis detaljer |