70 mm DC Fans

Orion’s 70 mm DC fans maximize airflow in a smaller space

Image of Orion OD7000 Series FanOriginally designed for cooling CPUs, Orion's 70 mm fans optimize performance in a slightly smaller package for a wide range of enclosure applications. These fans deliver airflows ranging from 28.5 CFM up to 48 CFM with low noise levels of 48.2 dBA down to 36.3 dBA.

There are three sizes available including 70 mm x 15.5 mm, 70 mm x 20 mm, and 70 mm x 25 mm. The 70 mm x 25 mm fans are also available in high performance models that boost airflow up to 57 CFM.

The 70 mm offering includes 12 VDC and 24 VDC versions. Additional IP ratings and special functions including thermal control, alarm, tachometer, and pulse-width modulation (PWM) are available. The UL94V-0 plastic frame and impeller is designed for a long operational life of 70,000 hours at +40°C.

OD7015 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FAN AXIAL 70X15.5MM 12VDC WIREOD7015-12MBFAN AXIAL 70X15.5MM 12VDC WIRE97 - Immediate
225 - Factory Stock
$97.13Vis detaljer
FAN AXIAL 70X15.5MM 12VDC WIREOD7015-12HHB01AFAN AXIAL 70X15.5MM 12VDC WIRE0 - Immediate$116.91Vis detaljer

OD7020 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FAN AXIAL 70X20MM 12VDC WIREOD7020-12HHB10AFAN AXIAL 70X20MM 12VDC WIRE583 - Immediate
600 - Factory Stock
$116.91Vis detaljer
FAN AXIAL 70X20MM 12VDC WIREOD7020-12HBFAN AXIAL 70X20MM 12VDC WIRE84 - Immediate
600 - Factory Stock
$84.77Vis detaljer

OD7025 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FAN AXIAL 70X25MM 12VDC WIREOD7025-12HHB10AFAN AXIAL 70X25MM 12VDC WIRE254 - Immediate
254 - Factory Stock
$138.66Vis detaljer
FAN AXIAL 70X25MM 24VDC WIREOD7025-24HHBFAN AXIAL 70X25MM 24VDC WIRE418 - Immediate
1100 - Factory Stock
$95.29Vis detaljer
FAN AXIAL 70X25MM 12VDC WIREOD7025-12HBXCFAN AXIAL 70X25MM 12VDC WIRE795 - Immediate
300 - Factory Stock
$98.21Vis detaljer
FAN AXIAL 70X25MM 24VDC WIREOD7025-24MBFAN AXIAL 70X25MM 24VDC WIRE630 - Immediate
800 - Factory Stock
$95.29Vis detaljer
FAN AXIAL 70X25MM 12VDC WIREOD7025-12HBXC01AFAN AXIAL 70X25MM 12VDC WIRE87 - Immediate
100 - Factory Stock
$116.91Vis detaljer
Updated: 2023-10-16
Published: 2015-12-09