Silicon Carbide (SiC) Ultra-Fast Switching MOSFETs - LSIC1MO Series
Littelfuse offers enhancement-mode N-channel SiC MOSFET, LSIC1MO series
SiC MOSFETs from IXYS: A Littelfuse Technology offer an exceptional alternative to traditional Si-based power transistor devices. The MOSFET device structure enables lower per-cycle switching losses and improved light load efficiency when compared to similarly rated IGBTs. Inherent material properties allow the SiC MOSFET to outclass its Si MOSFET counterparts in blocking voltage, specific on-resistance, and junction capacitances. The robust design of these SiC MOSFETs accommodate a wider range of high-temperature applications. Higher switching frequencies enable smaller passive filter components; lower device losses enable smaller heat sinks. Combined, these features enable improved system efficiency and power density. The devices have smaller die sizes per voltage/current rating making them ideal for motor drive control, power conversion systems, solar inverters, and other applications.
Resources
- Littelfuse 60 W Auxiliary Power Supply
- Optimization of Freewheeling Device Implementation in SiC MOSFETs
- Littelfuse Power Semiconductors Product Catalog
- High-temperature operation
- High blocking voltages and low specific on-resistance (SiC material properties)
- Ultra-fast switching speeds
- Lower switching losses
- Power conversion systems
- Solar inverters
- Switch-mode power supplies
- UPS systems
- Motor drives
- High voltage DC/DC converters
- Battery chargers
Silicon Carbide (SiC) Ultra-Fast Switching MOSFETs - LSIC1MO Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LSIC1MO120E0080 | SICFET N-CH 1200V 39A TO247-3 | 359 - Immediate | $144.93 | Vis detaljer |
![]() | ![]() | LSIC1MO120E0160 | SICFET N-CH 1200V 20A TO247-3 | 22 - Immediate 1350 - Factory Stock | $70.37 | Vis detaljer |
![]() | ![]() | LSIC1MO170E0750 | SICFET N-CH 1700V 750OHM TO247-3 | 217 - Immediate 450 - Factory Stock | $58.52 | Vis detaljer |
![]() | ![]() | LSIC1MO170T0750 | SICFET N-CH 1700V 6.4A TO263-7L | 852 - Immediate | $68.92 | Vis detaljer |