SiC Power MOSFET and Diode Gate Drive Evaluation Board Kit

The gate driver evaluation board from IXYS, a Littelfuse Technology, analyzes system-level impacts of SiC designs

Image of SiC Power MOSFET and Diode Gate Drive Evaluation Board KitIXYS, a Littelfuse Technology, has developed a gate driver evaluation board for silicon carbide MOSFETs and diodes. The GDEV system consists of a motherboard into which gate driver module boards can be inserted, allowing users to analyze system-level impacts associated with SiC-based designs. It offers the ability to compare the performance of different gate driver half-bridge configuration solutions under well-defined and optimized test conditions. Additionally, the GDEV offers test gate driving circuits under continuous working conditions to evaluate gate driver thermal performances and EMI immunity.

Resources

Features
  • Evaluate continuous operation of SiC power MOSFETs and diodes under rated voltage and rated current
  • Compare performance of different gate driver solutions under well-defined and optimized test conditions.
  • Test gate driving circuits under continuous working conditions to evaluate gate driver thermal performance and EMI immunity
  • Analyze system-level impacts in SiC designs
    • Efficiency improvements
    • EMI emissions
    • Passive components (size, cost, and weight)

SiC Power MOSFET and Diode Gate Drive Evaluation Board Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR SIC DIODESLF-SIC-EVB-GDEV1EVAL BOARD FOR SIC DIODES0 - ImmediateSee Page for PricingVis detaljer

Associated Littelfuse SiC Power Products

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE SIL CARBIDE 650V 27A TO263LSIC2SD065D10ADIODE SIL CARBIDE 650V 27A TO263428 - ImmediateSee Page for PricingVis detaljer
SICFET N-CH 1200V 39A TO247-3LSIC1MO120E0080SICFET N-CH 1200V 39A TO247-3359 - Immediate$130.48Vis detaljer
SICFET N-CH 1200V 20A TO247-3LSIC1MO120E0160SICFET N-CH 1200V 20A TO247-326 - Immediate
1350 - Factory Stock
$70.37Vis detaljer
SICFET N-CH 1700V 5A TO247-3LLSIC1MO170E1000SICFET N-CH 1700V 5A TO247-3L0 - Immediate$22.49Vis detaljer

Associated IXYS SiC Power Products

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SICFET N-CH 1200V 47A SOT227BIXFN50N120SICSICFET N-CH 1200V 47A SOT227B0 - ImmediateSee Page for PricingVis detaljer
SICFET N-CH 1200V 48A SOT227BIXFN50N120SKSICFET N-CH 1200V 48A SOT227B0 - ImmediateSee Page for PricingVis detaljer
SICFET N-CH 1200V 68A SOT227BIXFN70N120SKSICFET N-CH 1200V 68A SOT227B0 - ImmediateSee Page for PricingVis detaljer
SICFET N-CH 1.2KV 90A TO268AAMCB60I1200TZ-TUBSICFET N-CH 1.2KV 90A TO268AA0 - ImmediateSee Page for PricingVis detaljer
MOSFET 2N-CH 1200V 55A SMPDMCB40P1200LB-TUBMOSFET 2N-CH 1200V 55A SMPD0 - ImmediateSee Page for PricingVis detaljer
MOSFET 2N-CH 900V SOT227BIXFN130N90SKMOSFET 2N-CH 900V SOT227B0 - ImmediateSee Page for PricingVis detaljer
MOSFET 2N-CH 1200V SOT227BIXFN27N120SKMOSFET 2N-CH 1200V SOT227B0 - Immediate$217.94Vis detaljer
SICFET N-CH 1700V 90A SOT227BIXFN90N170SKSICFET N-CH 1700V 90A SOT227B0 - Immediate$1,762.77Vis detaljer
Published: 2019-12-17