1200 V, 80 mOhm SiC MOSFET
When compared to silicon IGBTs with similar on-state losses and voltage-blocking capabilities, the LSIC1MO120E0120 and LSIC1MO120E0160 SiC MOSFETs all but eliminate switching losses, offering higher efficiency and reduced converter system weight.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LSIC1MO170E1000 | SICFET N-CH 1700V 5A TO247-3L | 0 - Immediate | $22.81 | Vis detaljer |
![]() | ![]() | LSIC1MO120E0080 | SICFET N-CH 1200V 39A TO247-3 | 359 - Immediate | $132.33 | Vis detaljer |
![]() | ![]() | LSIC1MO120E0160 | SICFET N-CH 1200V 20A TO247-3 | 26 - Immediate 1350 - Factory Stock | $71.37 | Vis detaljer |
![]() | ![]() | LSIC2SD120A10 | DIODE SIL CARB 1200V 28A TO220AC | 0 - Immediate | $26.84 | Vis detaljer |
![]() | LSIC2SD120A05 | DIODE SIC 1.2KV 17.5A TO220AC | 0 - Immediate | $13.73 | Vis detaljer | |
![]() | LSIC2SD120A08 | DIODE SIC 1.2KV 24.5A TO220AC | 0 - Immediate | $22.67 | Vis detaljer | |
![]() | ![]() | LSIC2SD120A15 | DIODE SIL CARB 1200V 44A TO220AC | 0 - Immediate | $42.70 | Vis detaljer |
![]() | ![]() | LSIC2SD120A20 | DIODE SIC 1.2KV 54.5A TO220AC | 0 - Immediate | $56.63 | Vis detaljer |
![]() | LSIC2SD065A06A | DIODE SIL CARB 650V 18.5A TO220L | 758 - Immediate | $31.70 | Vis detaljer | |
![]() | ![]() | LSIC2SD065A08A | DIODE SIL CARB 650V 23A TO220-2L | 1021 - Immediate | $37.23 | Vis detaljer |
![]() | ![]() | LSIC2SD065A10A | DIODE SIL CARB 650V 27A TO220-2L | 1006 - Immediate | $49.32 | Vis detaljer |
![]() | LSIC2SD065A16A | DIODE SIL CARB 650V 38A TO220-2L | 842 - Immediate | $60.83 | Vis detaljer | |
![]() | LSIC2SD065A20A | DIODE SIL CARB 650V 45A TO220-2L | 863 - Immediate | $77.93 | Vis detaljer |