NANO²® High-Voltage 500 V DC SMT Fuses – 885 Series
Littelfuse's 885 series high-voltage DC rated surface mount fuse meets Littelfuse automotive qualifications
Littelfuse's 885 series Nano2® fuse is a 500 VDC high-voltage DC rated surface mount fuse with high interrupting current rating up to 1500 A. It not only complies with IEC 60127-7 Standard but it also meets the Littelfuse automotive qualifications based on the AEC-Q200 test plan as well.
With voltage rating up to 500 VDC, this 885 series fuse helps the customer to optimize design by saving board space and provides very high short circuit current protection up to 1500 A.
Resources
- High DC voltage up to 500 VDC and interrupting current rating up to 1500 A
- Reliable/robust fuse design (solderless platform)
- Meets AEC-Q200 automotive qualifications
- Surface mountable with a compact footprint of 10.86 mm x 4.78 mm
- Provides robust protection for electric vehicles against severe fault/short-circuit currents
- Minimizes the risk of nuisance opening due to mechanical bonding failure, which is mostly associated with traditional fuse soldering, providing better performance for consistent functionality
- Ensures reliability in harsh automotive environment
- Ideal for applications constrained by limited printed circuit board space and where legacy through-hole fuses cannot be used
- Can be used in extreme ambient conditions
- Automotive
- Electric vehicles (Li-Ion battery packs)
- Battery management systems (BMS)
- Sense lines
- High voltage DC/DC converter
885 Series Automotive SMT Fuses
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - DC | Responstid | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0885001.DR | FUSE BOARD MOUNT 1A 500VDC 2SMD | 500 V | - | -40°C – 85°C | 3865 - Immediate | $39.37 | Vis detaljer |
![]() | ![]() | 08851.25DR | FUSE BOARD MNT 1.25A 500VDC 2SMD | 500 V | - | -40°C – 85°C | 1237 - Immediate | $39.37 | Vis detaljer |
![]() | ![]() | 088501.6DR | FUSE BOARD MNT 1.6A 500VDC 2SMD | 500 V | - | -40°C – 85°C | 0 - Immediate | $33.73 | Vis detaljer |
![]() | ![]() | 0885002.DR | FUSE BOARD MOUNT 2A 500VDC 2SMD | 500 V | - | -40°C – 85°C | 2733 - Immediate | $39.37 | Vis detaljer |
![]() | ![]() | 088502.5DR | FUSE BOARD MNT 2.5A 500VDC 2SMD | 500 V | - | -40°C – 85°C | 938 - Immediate | $33.73 | Vis detaljer |
![]() | ![]() | 08853.15DR | FUSE BOARD MNT 3.15A 500VDC 2SMD | 500 V | - | -40°C – 85°C | 804 - Immediate | $39.37 | Vis detaljer |
![]() | ![]() | 0885004.DR | FUSE BOARD MOUNT 4A 450VDC 2SMD | 450 V | - | -40°C – 85°C | 2807 - Immediate | $39.37 | Vis detaljer |
![]() | ![]() | 0885005.DR | FUSE BOARD MOUNT 5A 450VDC 2SMD | 450 V | - | -40°C – 85°C | 2070 - Immediate | $39.37 | Vis detaljer |