Thermoelectric Cooler Assemblies (Peltier Assemblies)
Tark Thermal Solutions’ wide assortment of thermoelectric cooler assemblies are manufactured to strict standards
Tark Thermal Solutions offers a wide assortment of thermoelectric cooler assemblies. Products are designed and manufactured to strict process control standards and pass/fail criteria. The product portfolio includes an extensive array of thermal management solutions covering a wide range of cooling capacities with compact form factors and high coefficients of performance. The standard product offering includes heat transfer mechanisms designed to absorb and dissipate heat by convection, conduction, or liquid heat exchangers.
Thermoelectric Cooler Assemblies (Peltier Assemblies)
| Billede | Manufacturer Part Number | Beskrivelse | Effekt - Køling | Strøm | Spænding | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 43700000200000 | THERMOELECT ASSY AIR-AIR 480W | 480 W | 19 A | 24 V | 38 - Immediate | $14,376.26 | Vis detaljer |
![]() | ![]() | 387000919 | THERMOELECT ASSY AIR-AIR 27W | 27 W | 2.3 A | 12 V | 0 - Immediate | $1,617.27 | Vis detaljer |
![]() | ![]() | 387000176 | THERMOELECT ASSY AIR-AIR 55W | 55 W | 2.6 A | 24 V | 0 - Immediate | $2,384.76 | Vis detaljer |
![]() | ![]() | 387000899 | THERMOELECT ASSY AIR-AIR 85W | 85 W | 4.2 A | 24 V | 2 - Immediate | $2,707.22 | Vis detaljer |
![]() | ![]() | 387000866 | THERMOELECT ASSY DIRECT-AIR 29W | 29 W | 2.7 A | 12 V | 1 - Immediate | $1,249.03 | Vis detaljer |
![]() | ![]() | 387000848 | THERMOELECT ASSY DIRECT-AIR 40W | 40 W | 2.9 A | 12 V | 0 - Immediate | $1,348.56 | Vis detaljer |
![]() | ![]() | 387000873 | THERMOELECT ASSY DIRECT-AIR 65W | 65 W | 5.1 A | 12 V | 2 - Immediate | $1,978.90 | Vis detaljer |
![]() | ![]() | 387000177 | THERMOELECT ASSY DIRECT-AIR 64W | 64 W | 2.6 A | 24 V | 6 - Immediate | $1,978.90 | Vis detaljer |
![]() | ![]() | 387000918 | THERMOELECT ASSY DIRECT-AIR 103W | 103 W | 8 A | 12 V | 2 - Immediate | $2,257.70 | Vis detaljer |
![]() | ![]() | 387000913 | THERMOELECT ASSY DIRECT-AIR 106W | 106 W | 4.1 A | 24 V | 2 - Immediate | $2,257.70 | Vis detaljer |
![]() | ![]() | LA-024-24-02-00-00 | THERMOELECT ASSY LIQUID-AIR | 24 V | Varm side | - | 7 - Immediate | $1,606.92 | Vis detaljer |
![]() | ![]() | DA-034-24-02-00-00 | THERMOELECT ASSY DIRECT-AIR 34W | 34 W | 1.9 A | 24 V | 34 - Immediate | $1,731.66 | Vis detaljer |
![]() | ![]() | LL-120-24-00-00-00 | THERMOELECT ASSY LIQUID-LIQ 122W | 122 W | 4.2 A | 24 V | 1 - Immediate | $2,572.77 | Vis detaljer |
![]() | ![]() | DA-135-24-02-00-00 | THERMOELECT ASSY DIRECT-AIR 135W | 135 W | 6.9 A | 24 V | 0 - Immediate | $3,653.65 | Vis detaljer |
![]() | ![]() | 387004253 | SLA-400-24-02-00-00 SUPERCOOL | 325.81 W | 13.3 A | 24 V | 6 - Immediate | $7,189.13 | Vis detaljer |
![]() | ![]() | AA-100-24-44-00-XX | THERMOELECT ASSY AIR-AIR 102W | 102 W | 5.6 A | 24 V | 10 - Immediate | $4,497.14 | Vis detaljer |
![]() | ![]() | AA-150-24-44-00-XX | THERMOELECT ASSY AIR-AIR 143W | 143 W | 7.9 A | 24 V | 46 - Immediate | $5,955.08 | Vis detaljer |
![]() | ![]() | AA-200-24-44-00-XX | THERMOELECT ASSY AIR-AIR 193W | 193 W | 11.3 A | 24 V | 5 - Immediate | $6,276.19 | Vis detaljer |
![]() | ![]() | AA-019-12-22-00-00 | THERMOELECT ASSY AIR-AIR 20W | 20 W | 2.3 A | 12 V | 9 - Immediate | $1,593.68 | Vis detaljer |
![]() | ![]() | AA-027-12-22-00-00 | THERMOELECT ASSY AIR-AIR 28.5W | 28.5 W | 3.1 A | 12 V | 1 - Immediate | $1,818.60 | Vis detaljer |