SuperCool Series Thermoelectric Assemblies (TEAs)

Tark Thermal Solutions' SuperCool series TEAs enhance the cooling performance up to 70% versus conventional TEAs

Image of Laird Thermal Systems' SuperCool Series Tark Thermal Solutions' SuperCool series TEAs address today's high-performance indoor lab and medical instrumentation TEA requirements. Demand for higher cooling capacities in larger medical chambers, as well as the need to control higher heat loads in analytical instruments and generate faster cool-down and ramp-up rates in incubators, all in a smaller footprint, are driving the design trends for TEAs. SuperCool TEAs deliver a breakthrough in TEA technology by enhancing the cooling performance up to 70% in the same form factor versus conventional TEAs.

Designed for precise temperature control of small chambers used in medical diagnostics or sample storage compartments in analytical instrumentation, these compact units operate on 24 VDC and are available in air-to-air, direct-to-air, and liquid-to-air versions.

Features

  • Compact design
  • Reliable solid-state operation
  • Uniform heat spreading
  • Up to 70% more heat pumping capacity in the same form factor
  • Cooling capacity from 166 W to 202 W
Applications
  • Analytical storage compartment temperature control
  • Medical diagnostic chamber refrigeration
  • Laser or imaging cooling

Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions’ calculators to quickly view the optimum thermal management solution.

SuperCool Series Thermoelectric Assemblies (TEAs)

BilledeManufacturer Part NumberBeskrivelseEffekt - KølingStrømDimensioner - SamletTilgængeligt antal PrisVis detaljer
THERMOELECT ASSY AIR-AIR 166W387000612THERMOELECT ASSY AIR-AIR 166W166 W6.9 A300mm L x 180mm B x 160mm H7 - Immediate$4,998.52Vis detaljer
THERMOELECT ASSY DIRECT-AIR 193W387000624THERMOELECT ASSY DIRECT-AIR 193W193 W6.9 A300mm L x 150mm B x 103mm H0 - Immediate$4,468.24Vis detaljer
THERMOELECT ASSY LIQUID-AIR 202W387000639THERMOELECT ASSY LIQUID-AIR 202W202 W6.9 A300mm L x 180mm B x 108mm H4 - Immediate$4,891.50Vis detaljer
Published: 2018-11-14