SuperCool Series Thermoelectric Cooler Assemblies
Tark Thermal Solutions' high-performance air conditioner for medical devices and analytical storage
Tark Thermal Solutions' SuperCool series is a high-performance thermoelectric assembly with three heat transfer options on the control side including air-to-air, direct-to-air, and liquid-to-air. The compact SuperCool thermoelectric cooler assemblies do not use refrigerants. Instead, the patented assemblies feature a unique hot side air heatsink design that dissipates heat more efficiently than conventional heat exchanger technologies. It uses customized Peltier coolers that are optimized to dissipate heat through the high-performance heat exchanger assembly.
Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions calculators to quickly view the optimum thermal management solution.
- Compact design
- Reliable solid-state operation
- Uniform heat spreading
- Cooling capacity: 110 W to 202 W
- Analytical storage compartment temperature controls
- Medical diagnostic chamber refrigeration
- Laser or imaging cooling
SuperCool Series Peltier Cooler Assemblies - Direct-to-Air
| Billede | Manufacturer Part Number | Beskrivelse | Effekt - Køling | Strøm | Spænding | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 387003325 | THERMOELECT ASSY DIRECT-AIR 130W | 130 W | 5 A | 24 V | 2 - Immediate | $3,739.30 | Vis detaljer |
![]() | ![]() | 387000624 | THERMOELECT ASSY DIRECT-AIR 193W | 193 W | 6.9 A | 24 V | 0 - Immediate | $4,531.67 | Vis detaljer |
SuperCool Series Peltier Cooler Assemblies - Air-to-Air
| Billede | Manufacturer Part Number | Beskrivelse | Effekt - Køling | Strøm | Spænding | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 387003324 | THERMOELECT ASSY AIR-AIR 113W | 113 W | 4.9 A | 24 V | 0 - Immediate | $4,265.02 | Vis detaljer |
![]() | ![]() | 387000612 | THERMOELECT ASSY AIR-AIR 166W | 166 W | 6.9 A | 24 V | 7 - Immediate | $5,069.48 | Vis detaljer |
SuperCool Series Peltier Assemblies - Liquid-to-Air
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 387003326 | THERMOELECT ASSY | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 387000639 | THERMOELECT ASSY LIQUID-AIR 202W | 4 - Immediate | $4,960.94 | Vis detaljer |