Paper Capacitors
KEMET introduces their paper capacitors for low frequency applications
KEMET’s class X and class Y paper capacitors have temperature ratings ranging from 85ºC up to 115ºC. Capacitance values range from 0.001 - 0.6 µF with a voltage range of 250 VAC to 660 VAC dependent upon class. Also among KEMET’s paper portfolio are radial metallized impregnated paper capacitors rated up to 85ºC (DC) and 100ºC (DC) with a capacitance value range of 0.1 µF - 1 µF and a voltage range of 250 VDC to 1,000 VDC. Impregnated paper capacitors have a high dielectric constant excellent self-healing capabilities, and transient handling capability among other features. Paper capacitors also perform very well in mains-connected applications and other low frequency applications.
| Features and Benefits |
||
|
|
X and Y Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PME271E522MR30 | CAP FILM 0.022UF 20% 630VDC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PME271ED6220KR30 | CAP FILM 0.22UF 10% 630VDC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PME271E510MR30 | CAP FILM 10000PF 20% 300VAC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PME271E547MR30 | CAP FILM 0.047UF 20% 300VAC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PME271E610MR30 | CAP FILM 0.1UF 20% 300VAC RADIAL | 0 - Immediate | $12.55 | Vis detaljer |
![]() | ![]() | PME271E622KR30 | CAP FILM 0.22UF 10% 300VAC RAD | 0 - Immediate | $37.03 | Vis detaljer |
![]() | ![]() | PME271ED6100MR30 | CAP FILM 0.1UF 20% 300VAC RADIAL | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PME271ED6150KR30 | CAP FILM 0.15UF 10% 300VAC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | P278HE102M480A | CAP FILM 1000PF 20% 480VAC RAD | 3 - Immediate | $11.48 | Vis detaljer |
![]() | ![]() | P278HE222M480A | CAP FILM 2200PF 20% 480VAC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | P278HL472M480A | CAP FILM 4700PF 20% 480VAC RAD | 0 - Immediate | $11.48 | Vis detaljer |
![]() | ![]() | P278QE103M480A | CAP FILM 10000PF 20% 480VAC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | P278QS223M480A | CAP FILM 0.022UF 20% 1KVDC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | P278CJ473M480A | CAP FILM 0.047UF 20% 480VAC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | P278SJ473M480A | CAP FILM 0.047UF 20% 480VAC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | P278SU104M480A | CAP FILM 0.1UF 20% 480VAC RADIAL | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | P278EJ104M480A | CAP FILM 0.1UF 20% 480VAC RADIAL | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | P410QM223M300AH101 | FILTER RC 100 OHMS/22NF TH | 1922 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | P410QS333M300AH101 | FILTER RC 100 OHMS/33NF TH | 2396 - Immediate | $17.63 | Vis detaljer |
![]() | ![]() | P410CJ473M300AH101 | FILTER RC 100 OHMS/47NF TH | 2800 - Immediate | $19.34 | Vis detaljer |
Multiple X and Y Combinations
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PZB300MC11R30 | CAP FILM 0.1UF 20% 275VAC RADIAL | 661 - Immediate | $29.16 | Vis detaljer |
![]() | ![]() | PZB300MC13R30 | CAP FILM 0.1UF 20% 275VAC RADIAL | 0 - Immediate | $29.48 | Vis detaljer |
![]() | ![]() | PZB300MC21R30 | CAP FILM 0.15UF 20% 275VAC RAD | 0 - Immediate | $63.78 | Vis detaljer |
![]() | ![]() | PZB300MC23R30 | CAP FILM 0.15UF 20% 275VAC RAD | 649 - Immediate | $32.21 | Vis detaljer |
Radial
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PME261JB5330KR30 | CAP FILM 0.033UF 10% 1KVDC RAD | 1462 - Immediate | $14.58 | Vis detaljer |
![]() | ![]() | PME261JC6100KR19T0 | CAP FILM 0.1UF 10% 1KVDC RADIAL | 937 - Immediate | $20.22 | Vis detaljer |
![]() | ![]() | PME261JB5220KR30 | CAP FILM 0.022UF 10% 1KVDC RAD | 1379 - Immediate | $12.74 | Vis detaljer |
![]() | ![]() | PME261JC5680KR30 | CAP FILM 0.068UF 10% 1KVDC RAD | 213 - Immediate | $24.16 | Vis detaljer |
![]() | ![]() | PME261JC6100KR30 | CAP FILM 0.1UF 10% 1KVDC RADIAL | 717 - Immediate | $20.22 | Vis detaljer |
![]() | ![]() | PME261KE7100KR30 | CAP FILM 1UF 10% 400VDC RADIAL | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PMR205AC6470M047R30 | FILTER RC 47 OHMS/0.47UF TH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PMR205AC6470M220R30 | FILTER RC 220 OHMS/0.47UF TH | 0 - Immediate | See Page for Pricing | Vis detaljer |