X/Y Film Safety Capacitors
KEMET's X/Y safety capacitors are used in a variety of applications to minimize electromagnetic interference
KEMET's X/Y capacitors are used in mains-connected applications to minimize the amount of conducted EMI common in many electrical devices. The self-healing characteristics of film and paper, as well as the high dv/dt capabilities, make them an excellent choice to reduce conducted emissions.
- Voltage range: 275 VAC to 760 VAC
- 470 pF to 10 µF
- UL, cUL, ENEC, and CQC certified
- R41T series Y2/X1 +125°C
- Automotive AEC-Q200 and harsh environments
- Line-to-line (X rated) differential mode (DM) current filtering
- Line-to-ground (Y rated) common mode (CM) current filtering
- Capacitive power supplies
- Power line communication (PLC)
X/Y Film Safety Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHE850EB5100MB04R17 | CAP FILM 10000PF 1.25KVDC RAD | 33370 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | PHE850EB5220MB06R17 | CAP FILM 0.022UF 1.25KVDC RAD | 3238 - Immediate | $6.40 | Vis detaljer |
![]() | ![]() | PME271Y447MR30 | CAP FILM 4700PF 20% 1KVDC RADIAL | 8178 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | R46KN410045N2M | CAP FILM 1UF 20% 560VDC RADIAL | 38948 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | R463N410000N2M | CAP FILM 1UF 20% 630VDC RADIAL | 22237 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | PME271Y510MR30 | CAP FILM 10000PF 20% 1KVDC RAD | 3840 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | PHE840MB6470MB16R17 | CAP FILM 0.47UF 20% 760VDC RAD | 5243 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | R46KR410050M1K | CAP FILM 1UF 10% 560VDC RADIAL | 50340 - Immediate | $10.40 | Vis detaljer |
![]() | ![]() | F861BZ105M310A | CAP FILM 1UF 20% 630VDC RADIAL | 0 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | R46KN422000P0M | CAP FILM 2.2UF 20% 560VDC RADIAL | 7504 - Immediate | $12.87 | Vis detaljer |
![]() | ![]() | PHE844RD6470MR30L2 | CAP FILM 0.47UF 20% 1KVDC RADIAL | 952 - Immediate | $16.80 | Vis detaljer |
![]() | ![]() | PHE845VD6100MR06L2 | CAP FILM 0.1UF 20% 1.5KVDC RAD | 3307 - Immediate | $20.80 | Vis detaljer |
![]() | ![]() | R463R447040M2M | CAP FILM 4.7UF 20% 630VDC RAD | 2268 - Immediate | $24.85 | Vis detaljer |
![]() | ![]() | PHE840MZ7100MF11R06L2 | CAP FILM 1UF 20% 760VDC RADIAL | 670 - Immediate | $23.39 | Vis detaljer |
![]() | ![]() | R46KR447000P1M | CAP FILM 4.7UF 20% 560VDC RADIAL | 2493 - Immediate | $25.87 | Vis detaljer |