HHBC Series Normal Mode Chokes
KEMET's HHBC coils are normal mode chokes with a wide variety of characteristics
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. The coils are designed with Fe-Si dust cores providing a good balance between core loss and DC superposition characteristics, useful in various fields such as DC/DC converter and normal noise countermeasures.
- Fe-Si dust core material
- Available for noise countermeasure as well as general use
- Good balance of core loss and DC superposition characteristics
- Wide variety of sizes and specifications
- Inductances up to 311 μH at 0 A ±20%
- Rated current up to 30 A
- Operating temperature range from -40°C to +125°C
- Switching power supply outlet
- DC/DC converter
- Phase compensation and boost converter
- Normal mode noise countermeasures
HHBC Series Normal Mode Chokes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HHBC8S-0R6A0024V | CMC 24UH 2A 2LN TH | 0 - Immediate | $13.52 | Vis detaljer |
![]() | ![]() | HHBC8S-0R6A0043V | CMC 43UH 2A 2LN TH | 96 - Immediate | $26.23 | Vis detaljer |
![]() | ![]() | HHBC8S-0R6A0067V | CMC 67UH 2A 2LN TH | 169 - Immediate | $27.13 | Vis detaljer |
![]() | ![]() | HHBC10-0R8A0038V | CMC 38UH 3A 2LN TH | 420 - Immediate | $30.61 | Vis detaljer |
![]() | ![]() | HHBC10-0R8A0068V | CMC 68UH 3A 2LN TH | 197 - Immediate | $32.15 | Vis detaljer |
![]() | ![]() | HHBC10-0R8A0107V | CMC 107UH 3A 2LN TH | 0 - Immediate | $19.71 | Vis detaljer |
![]() | ![]() | HHBC12-1R0A0028V | CMC 28UH 5A 2LN TH | 0 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | HHBC12-1R0A0051V | CMC 51UH 5A 2LN TH | 136 - Immediate | $31.70 | Vis detaljer |
![]() | ![]() | HHBC12-1R0A0080V | CMC 80UH 5A 2LN TH | 0 - Immediate | $32.99 | Vis detaljer |
![]() | ![]() | HHBC13-1R2A0045V | CMC 45UH 6A 2LN TH | 0 - Immediate | $20.70 | Vis detaljer |