Octal Memory Solutions
ISSI’s memory solutions enhance system performance, simplify design, and reduce system cost
ISSI’s octal memory is a portfolio of high-speed, low-pin-count memory products that utilize the JEDEC xSPI interface. The octal (xSPI) interface enhances system performance, simplifies design, and reduces system costs. ISSI’s family of Octal products includes octal (xSPI) Flash, octal RAM, and octal MCP solutions.
Octal (xSPI) Flash memory delivers the performance needed from embedded systems that require fast instant boot times. ISSI’s octal Flash delivers 400 MB/s of read bandwidth, which is over four times faster than a Quad SPI Flash. Octal RAM also delivers 400 MB/s of read throughput in a space savings package. These devices are ideal for SoCs with limited on board RAM and provide the system with fast read and write operations.
- Single supply voltage: 1.8 V (1.7 V to 1.95 V) or 3 V (2.7 V to 3.6 V)
- xSPI Flash densities offered: 32 Mb or 2 Gb
- Octal RAM densities offered: 64 Mb, 128 Mb, and 256 Mb
- Performance: up to 200 MHz in x8 double data rate (DDR) with DQS (data strobe), up to 400 MB/s read throughput
- Three temperature grades: -40°C to +85°C, -40°C to +105°C, and -40°C to +125°C
- Read while writing option offered
- Interface: JEDEC xSPI standard compliant
- AEC-Q100 compliant
- Industry-standard package: 24-TFBGA
- Instrument clusters
- Infotainment consoles
- Telematics
- Safety systems (ADAS)
- Set-top boxes
- Printers
- Industrial controls
- Medical devices
- Wireless access points
- 4G LTE base stations
- Home networking
- Smart grids
Octal RAM
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS66WVO8M8DBLL-166BLI | IC PSRAM 64MBIT SPI/OCTL 24TFBGA | 357 - Immediate | $38.86 | Vis detaljer |
![]() | ![]() | IS66WVO8M8DALL-200BLI | IC PSRAM 64MBIT SPI/OCTL 24TFBGA | 0 - Immediate | $43.49 | Vis detaljer |
![]() | ![]() | IS66WVO16M8DALL-200BLI | IC PSRAM 128MBIT SPI/OCT 24TFBGA | 0 - Immediate | $42.16 | Vis detaljer |
![]() | ![]() | IS66WVO16M8DBLL-133BLI | IC PSRAM 128MBIT SPI/OCT 24TFBGA | 460 - Immediate | $42.16 | Vis detaljer |
![]() | ![]() | IS66WVO32M8DBLL-166BLI | IC PSRAM 256MBIT SPI/OCT 24TFBGA | 453 - Immediate | $56.11 | Vis detaljer |
![]() | ![]() | IS66WVO32M8DALL-200BLI | IC PSRAM 256MBIT SPI/OCT 24TFBGA | 475 - Immediate | $56.11 | Vis detaljer |
![]() | ![]() | IS66WVH16M8DALL-166B1LI | IC PSRAM 128MBIT PAR 24TFBGA | 480 - Immediate | $42.16 | Vis detaljer |
![]() | ![]() | IS66WVH16M8DBLL-100B1LI | IC PSRAM 128MBIT PAR 24TFBGA | 480 - Immediate | $42.16 | Vis detaljer |
![]() | ![]() | IS66WVH32M8DALL-166B1LI | IC PSRAM 256MBIT HYPERBUS 24TBGA | 0 - Immediate | $47.55 | Vis detaljer |
![]() | ![]() | IS66WVH8M8ALL-166B1LI | IC PSRAM 64MBIT PAR 24TFBGA | 26 - Immediate | $39.75 | Vis detaljer |
![]() | ![]() | IS66WVH8M8BLL-100B1LI | IC PSRAM 64MBIT PAR 24TFBGA | 388 - Immediate | $39.75 | Vis detaljer |
![]() | ![]() | IS66WVH8M8DALL-200B1LI | IC PSRAM 64MBIT HYPERBUS 24TFBGA | 0 - Immediate | $32.97 | Vis detaljer |
![]() | ![]() | IS66WVH8M8DBLL-100B1LI | IC PSRAM 64MBIT HYPERBUS 24TFBGA | 480 - Immediate | $32.97 | Vis detaljer |
![]() | ![]() | IS66WVH8M8FBLL-166B1LI | 64MB, HYPERRAM, 8MBX8, 3.0V, 166 | 470 - Immediate | $33.48 | Vis detaljer |
![]() | ![]() | IS66WVO8M8FBLL-166BLI | 64MB, OCTALRAM, 8MBX8, 3.0V, 166 | 275 - Immediate | $33.48 | Vis detaljer |
Octal Flash
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS25WX256-JHLE | IC FLASH 256MBIT SPI/OCT 24TFBGA | 480 - Immediate | $54.65 | Vis detaljer |
![]() | ![]() | IS25LX064-JHLE | IC FLASH 64MBIT SPI/OCTL 24TFBGA | 197 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | IS25WX064-JHLE | IC FLASH 64MBIT SPI/OCTL 24TFBGA | 209 - Immediate | $21.49 | Vis detaljer |
![]() | ![]() | IS25LX128-JHLE | IC FLASH 128MBIT SPI/OCT 24TFBGA | 69 - Immediate | $41.78 | Vis detaljer |
![]() | ![]() | IS25LX256-JHLE | IC FLASH 256MBIT SPI/OCT 24TFBGA | 208 - Immediate | $54.46 | Vis detaljer |
![]() | ![]() | IS25LX128-JHLA3 | IC FLASH 128MBIT SPI/OCT 24TFBGA | 0 - Immediate | $48.25 | Vis detaljer |
![]() | ![]() | IS25LX512M-JHLA3 | IC FLASH 512MBIT SPI/OCT 24TFBGA | 0 - Immediate | $116.97 | Vis detaljer |
![]() | ![]() | IS25LX512M-JHLE | IC FLASH 512MBIT SPI/OCT 24TFBGA | 412 - Immediate | $101.69 | Vis detaljer |
![]() | ![]() | IS25WX128-JHLA3 | IC FLASH 128MBIT SPI/OCT 24TFBGA | 0 - Immediate | $50.21 | Vis detaljer |
![]() | ![]() | IS25WX256-JHLA3 | IC FLASH 256MBIT SPI/OCT 24TFBGA | 194 - Immediate | $62.20 | Vis detaljer |
![]() | ![]() | IS25WX512M-JHLE | IC FLASH 512MBIT SPI/OCT 24TFBGA | 544 - Immediate | $105.18 | Vis detaljer |