1,200 V IGBT7 TRENCHSTOP™ MOSFETs
Infineon Technologies’ IGBTs are available in four different package types to fit various applications
Infineon Technologies’ 7th generation of 1,200 V TRENCHSTOP™ IGBTs sets a benchmark in the world of discrete IGBT and diode technology. This unique discrete offering provides a high current rating portfolio up to 140 A in four different package types, with conduction parameter VCE(sat) 50% lower compared to previous generations and switching losses up to 84% lower. They inherently provide easy EMI design and higher reliability in applications with harsh conditions (including HV-H3TRB and cosmic ray robustness). For the first time ever, this technology is now available for the 1,200 V discrete IGBT market. Check out the full lineup that includes the H7, S7, and T7 series with optimized performance for specific applications.
S7 series: The 1,200 V TRENCHSTOP IGBT7 S7 portfolio represents the superior option for all industrial applications requiring short-circuit capability/ruggedness. The benchmark efficiency and short-circuit rugged discretes provide at least 10% lower saturation voltage than previous generations. Select devices are co-packed with very soft full-rated EC7 (emitter-controlled) diodes, offering a significantly reduced IGBT saturation VCE(sat) and low Qrr. This series provides superior controllability and short-circuit ruggedness extending benchmarks in traditional IGBT devices.
H7 series: The 1,200 V IGBT co-pack discrete device uses TRENCHSTOP IGBT7 H7 combined with emitter-controlled EC7 rapid diode technologies to provide specific, best-in-class conduction and switching power loss performance coupled with robustness for harsh conditions, and a unique high-current rating portfolio, covering 40 A to 140 A in a TO-247 package. The resulting performance helps to fulfill the increasing requirements of modern fast-switching industrial inverter systems.
Existing T7 series: This 650 V series was the first designed with the latest micro-pattern trench technology that offers unparalleled control and performance, along with a freewheeling diode resulting in significant loss reduction, improved efficiency, and increased power density. It was designed to enable switching frequency flexibility going from below 5 kHz up to 40 kHz in a single solution. It is a one-to-one alternative to predecessor generations with improved performance and optimized for industrial motor drives and controls.
- High power density with up to 140 A rating (H7 only)
- Fast switching behavior with low EMI emissions
- Optimized diode for target applications, very soft and low Qrr (specific devices)
- Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behavior
- Offering Tj (max) of +175°C
- Up to four package choices depending on the series
- Qualified according to JEDEC for target applications
- Pb-free lead plating
- RoHS compliant
- Fast EV charging
- Industrial heating and welding
- Solutions for photovoltaic energy systems
- Uninterruptible power supplies (UPS)
- Industrial motor drives and controls
1,200 V TRENCHSTOP™ IGBTs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IKW15N120CS7XKSA1 | IGBT TRENCH FS 1200V 36A TO247-3 | 344 - Immediate | $39.05 | Vis detaljer |
![]() | ![]() | IKW25N120CS7XKSA1 | IGBT TRENCH FS 1200V 55A TO247-3 | 563 - Immediate | $45.20 | Vis detaljer |
![]() | ![]() | IKW40N120CS7XKSA1 | IGBT TRENCH FS 1200V 82A TO247-3 | 593 - Immediate | $56.17 | Vis detaljer |
![]() | ![]() | IKZA40N120CH7XKSA1 | IGBT TRENCH FS 1200V 95A TO247-4 | 164 - Immediate | $57.31 | Vis detaljer |
![]() | ![]() | IKW50N120CH7XKSA1 | IGBT TRENCH FS 1200V 86A TO247-3 | 146 - Immediate | $56.11 | Vis detaljer |
![]() | ![]() | IKZA40N120CS7XKSA1 | IGBT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IKW50N120CS7XKSA1 | IGBT TRENCH FS 1200V 82A TO247-3 | 240 - Immediate | $60.42 | Vis detaljer |
![]() | ![]() | IKZA50N120CH7XKSA1 | IGBT TRENCH FS 1200V 100A TO247 | 17 - Immediate | $69.42 | Vis detaljer |
![]() | ![]() | IKQ50N120CH7XKSA1 | IGBT TRENCH FS 1200V 71A TO247-3 | 0 - Immediate | $61.62 | Vis detaljer |
![]() | ![]() | IKY50N120CH7XKSA1 | IGBT TRENCH FS 1200V 75A TO247-4 | 3 - Immediate | $66.51 | Vis detaljer |
![]() | ![]() | IGQ75N120S7XKSA1 | IGBT TRENCH 1200V 154A TO247-55 | 625 - Immediate | $66.63 | Vis detaljer |
![]() | ![]() | IKZA75N120CH7XKSA1 | IGBT TRENCH FS 1200V 109A TO247 | 206 - Immediate | $73.67 | Vis detaljer |
![]() | ![]() | IKQ75N120CH7XKSA1 | IGBT TRENCH FS 1200V 82A TO247-3 | 403 - Immediate | $72.72 | Vis detaljer |
![]() | ![]() | IGQ100N120S7XKSA1 | IGBT TRENCH 1200V 188A TO247-55 | 45 - Immediate | $76.65 | Vis detaljer |
![]() | ![]() | IKY75N120CH7XKSA1 | IGBT TRENCH FS 1200V 83A TO247-4 | 54 - Immediate | $74.56 | Vis detaljer |
![]() | ![]() | IKQ100N120CH7XKSA1 | IGBT TRENCH FS 1200V 166A TO247 | 940 - Immediate | $86.54 | Vis detaljer |
![]() | ![]() | IKY100N120CH7XKSA1 | IGBT TRENCH FS 1200V 212A TO247 | 0 - Immediate | $88.06 | Vis detaljer |
![]() | ![]() | IGQ120N120S7XKSA1 | IGBT | 181 - Immediate | $82.04 | Vis detaljer |
![]() | ![]() | IKQ120N120CS7XKSA1 | IGBT TRENCH FS 1200V 216A TO247 | 234 - Immediate | $106.70 | Vis detaljer |
![]() | ![]() | IKQ75N120CS7XKSA1 | IGBT TRENCH 1200V 154A TO247-46 | 211 - Immediate | $83.37 | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVALM5IGBT7TOBO1 | EVAL BOARD FOR M5-IGBT7 | 3 - Immediate | $5,874.45 | Vis detaljer |