Datamate J-Tek Connectors for High Reliability
Harwin's 2 mm pitch range provides a secure and robust connection
Harwin's Datamate J-Tek series of high-reliability connectors have a proven track record for performance under extreme conditions, vibration, shock and high operating temperatures. Designed with stainless steel jackscrews to ensure secure mating integrity and increase strain relief. Utilizing Harwin's 4-leaf beryllium copper and gold-plated contacts that are rated at 3 A electrically loaded. The Datamate J-Tek 2 mm pitch line is perfect when space is minimal and high performance is required. J-Tek connectors are available in both double and three row options up to a maximum of 96 contacts. A variety of jackscrew designs are available including 101-lok, reverse-fix, hex socket, hex slotted and guide pin options for increased design flexibility. Prevent RFI/EMI interference with compatible metal backshells.
Save production time and hassle by eliminating crimping and assembly with fully tested ready-made cable assemblies.
- 3 A per contact
- 4-finger beryllium copper/gold-plated female contact
- Withstands extremes of shock (100G for 6 ms) and vibration (10G for 6 hrs)
- Stainless steel jackscrews
- Durability: 500 operations
- Operating temperature: -55°C to +125°C
- Ready-made cable assemblies
- Working voltage: 800 V AC/DC
- UL94V-0 rated
- Proven history in military and aerospace applications
- Ideal for COTS applications
- Insulation resistance: 100 MΩ min. at 500 VDC
- Contact resistance: 25 mΩ max
- Lightweight metal backshells for shielding
Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-1950005 | CONN PIN 24-28AWG CRIMP GOLD | 9913 - Immediate | $13.69 | Vis detaljer |
![]() | ![]() | M80-1940005 | CONN PIN 22AWG CRIMP GOLD | 3201 - Immediate | $13.69 | Vis detaljer |
![]() | ![]() | M80-0110001 | FEMALE LARGE BORE CRIMP CONTACT | 19099 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | M80-0110005 | CONN SOCKET 22AWG CRIMP GOLD | 74520 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | M80-0130001 | CONN SOCKET 24-28AWG CRIMP GOLD | 5229 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | M80-0130005 | CONN SOCKET 24-28AWG CRIMP GOLD | 137425 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | M80-0190005 | CONN SOCKET 28-32AWG CRIMP GOLD | 65217 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | M80-2060005 | CONN SOCKET 22AWG CRIMP GOLD | 11055 - Immediate | $11.67 | Vis detaljer |
![]() | ![]() | M83-0110005 | CONN SOCKET 22AWG CRIMP GOLD | 3167 - Immediate | $6.66 | Vis detaljer |
Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-4140498 | CONN RCPT HSG 4POS 2.00MM | 2950 - Immediate | $41.02 | Vis detaljer |
![]() | ![]() | M80-4140698 | CONN RCPT HSG 6POS 2.00MM | 1737 - Immediate | $41.21 | Vis detaljer |
![]() | ![]() | M80-4140898 | CONN RCPT HSG 8POS 2.00MM | 1965 - Immediate | $41.34 | Vis detaljer |
Free Hanging, Panel Mount Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-4862005A | DATAMATE J-TEK DIL FEMALE SMALL | 0 - Immediate | $288.15 | Vis detaljer |
![]() | ![]() | M80-4800805 | CONN RCPT 8POS CRIMP 22AWG GOLD | 1825 - Immediate | $108.41 | Vis detaljer |
![]() | ![]() | M80-4610842 | CONN RCPT 8P CRIMP 24-28AWG GOLD | 1461 - Immediate | $112.41 | Vis detaljer |
Headers, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-5000642 | CONN HEADER VERT 6POS 2MM | 2093 - Immediate | $68.54 | Vis detaljer |
![]() | ![]() | M80-5000842 | CONN HEADER VERT 8POS 2MM | 2104 - Immediate | $70.18 | Vis detaljer |
![]() | ![]() | M80-5001042 | CONN HEADER VERT 10POS 2MM | 1781 - Immediate | $71.90 | Vis detaljer |
Headers, Receptacles, Female Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-4002642 | CONN RCPT 26POS 0.079 GOLD PCB | 1301 - Immediate | $118.88 | Vis detaljer |
![]() | ![]() | M83-LFT1F2N96-0000-000 | CONN RCPT 96POS 0.079 GOLD PCB | 0 - Immediate | $760.42 | Vis detaljer |
![]() | ![]() | M80-4001042 | CONN RCPT 10POS 0.079 GOLD PCB | 127 - Immediate | $95.23 | Vis detaljer |
Ready-made Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-FE20668F2-0450L | CBL ASSY 2MM 6POS FMALE TO WIRE | 15 - Immediate | $439.93 | Vis detaljer |
![]() | ![]() | M80-FE21068F2-0450L | CBL ASSY 2MM 10POS FMALE TO WIRE | 90 - Immediate | $539.47 | Vis detaljer |
![]() | ![]() | M80-FE21268F2-0450L | CBL ASSY 2MM 12POS FMALE TO WIRE | 1 - Immediate | $657.08 | Vis detaljer |
Jumper Wires, Pre-Crimped Leads
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-9100099 | M80-011 SKT/FREE 22AWG 150MM | 879 - Immediate | $23.01 | Vis detaljer |
![]() | ![]() | M80-9110099 | F CBL CRMPD CONTACT | 942 - Immediate | $20.03 | Vis detaljer |
![]() | ![]() | M80-9140099 | F CBL CRMPD CONTACT | 50 - Immediate | $33.29 | Vis detaljer |
![]() | ![]() | M80-9150099 | F CBL CRMPD CONTACT | 678 - Immediate | $26.69 | Vis detaljer |
![]() | ![]() | M80-9160099 | F CBL CRMPD CONTACT | 774 - Immediate | $26.63 | Vis detaljer |
![]() | ![]() | M80-9190099 | F CBL CRMPD CONTACT | 739 - Immediate | $31.95 | Vis detaljer |
![]() | ![]() | M80-9220099 | M80-011 SKT/SKT 22AWG 300MM | 594 - Immediate | $39.75 | Vis detaljer |
![]() | ![]() | M80-9230099 | F CBL CRMPD CONTACT | 241 - Immediate | $34.36 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | M80-8801098 | DIL FEMALE CRIMP HOOD KIT | 0 - Immediate | $30.75 | Vis detaljer |
![]() | ![]() | M80-8801298 | DIL FEMALE CRIMP HOOD KIT | 161 - Immediate | $30.88 | Vis detaljer |
![]() | ![]() | M80-8802098 | DIL FEMALE CRIMP HOOD KIT | 140 - Immediate | $32.71 | Vis detaljer |
Tools
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | Z80-058 | DATAMATE CRIMP POSITIONER | 17 - Immediate | $2,026.71 | Vis detaljer |
![]() | ![]() | Z80-298 | SCREW DRIVER TOOL FOR J-TEK | 75 - Immediate | $486.34 | Vis detaljer |
![]() | ![]() | Z80-193 | POSITIONR M22520/2-01 MALE S-TEK | 60 - Immediate | $1,303.63 | Vis detaljer |
![]() | ![]() | Z80-280 | TOOL INSERT/REMOVE FOR DATAMATE | 451 - Immediate | $1,233.26 | Vis detaljer |
![]() | ![]() | Z80-300 | TOOL INSTALL FOR S-TEK RECEPT | 3 - Immediate | $838.40 | Vis detaljer |
![]() | ![]() | Z80-444 | POSTIONER FOR M80-2060005 | 11 - Immediate | $1,276.69 | Vis detaljer |
![]() | ![]() | M22520/2-01 | TOOL HAND CRIMPER SIDE | 121 - Immediate | $7,599.38 | Vis detaljer |
![]() | ![]() | T5747 | POSITIONER M22520/2-01 22-28AWG | 110 - Immediate | $1,347.25 | Vis detaljer |