Datamate Metal Backshells for 360° Shielding
Harwin supplies a comprehensive range of backshells with an aluminum alloy construction
Designed to complement the field-proven Datamate J-Tek and Mix-Tek wire-to-board connector offering, Harwin supplies a comprehensive range of backshells with a rugged aluminum alloy construction and electroless nickel plating. These accessories increase levels of mechanical robustness and provide necessary EMI/RFI protection for new builds and mid-production modifications. As a result, prolonged operational lifespans can be benefited from even in the most uncompromising of application conditions. Available commercial-off-the-shelf and tested in general accordance with MIL-STD-1377 specifications with results showing a 30 dBs of RF attenuation between 10 kHz and 400 MHz. Capable of 500 mating operations with a working temperature range of -55°C to +125°C.
Datamate backshells for cable-to-board and panel-mount applications accept signal, coax, and power contacts with wire up to 12 AWG PTFE. Female cable versions include attachment features for screening braid, providing strain relief and mechanical protection for additional performance improvements. Available as a kit with jackscrews and circlips included. Band-it ties are recommended and sold separately. The vertical male backshell is designed for panel mount applications and is compatible with both cable and PCB connector styles. Full 360-degree EMI/RFI shielding is delivered once the male/female mating process has been completed. Horizontal male backshells allow for assembly after the connector is mounted to the board and ensure complete shielding when used in conjunction with a ground plane. They suit most applications and offer significant cost savings over comparable Micro-D options. Harwin’s backshells are ideal for applications in aerospace, motorsports, industrial drives and controls, military communications, satellite systems, robotics, and renewable energy infrastructure.
Features
- Provide EMI/RFI protection for new builds and mid-production modifications
- Cable-to-board and panel-mount options for use with J-Tek or Mix-Tek connectors
- Available configurations: female cable, male vertical board-mount, and panel-mount, male horizontal
- Machined single-piece aluminum for strength and shielding integrity
- Nickel plating for corrosion resistance
- Single large elliptical straight cable entry port for cable connectors
- Accepts signal, coax, and power (up to 12 AWG PTFE wires)
- Braid retention feature at cable entrance suitable for metallic and non-metallic conductive braids
- Overall screen termination by stainless steel micro-band ensures electrical and mechanical longevity and security
- Sizes range from 8 to 32 signal contacts (each power or coax contact is equivalent to four signal contacts)
- RF attenuation = 10 kHz to 400 MHz at >30 dBs mated
- Capable of 500 mating operations
- Working temperature range of -55°C to +125°C
Datamate Female Backshell Kit
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M80-9061002 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $371.27 | Vis detaljer |
![]() | ![]() | M80-9061402 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 2 - Immediate | $381.54 | Vis detaljer |
![]() | ![]() | M80-9062002 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $396.88 | Vis detaljer |
![]() | ![]() | M80-9062602 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $412.16 | Vis detaljer |
![]() | ![]() | M80-9063202 | BACKSHELL 32(16+16) MALE CRIMP | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $351.95 | Vis detaljer |
Datamate Male Vertical, Panel-Mount Backshell
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M80-9061002 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $371.27 | Vis detaljer |
![]() | ![]() | M80-9061402 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 2 - Immediate | $381.54 | Vis detaljer |
![]() | ![]() | M80-9062002 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $396.88 | Vis detaljer |
![]() | ![]() | M80-9062602 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $412.16 | Vis detaljer |
![]() | ![]() | M80-9063202 | BACKSHELL 32(16+16) MALE CRIMP | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $351.95 | Vis detaljer |
![]() | ![]() | M80-9060802 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $373.36 | Vis detaljer |
![]() | ![]() | M80-9061202 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $313.69 | Vis detaljer |
![]() | ![]() | M80-9061602 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $394.28 | Vis detaljer |
![]() | ![]() | M80-9062402 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 8 - Immediate | $415.08 | Vis detaljer |
![]() | ![]() | M80-9061802 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $326.50 | Vis detaljer |
![]() | ![]() | M80-9062202 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $335.01 | Vis detaljer |
![]() | ![]() | M80-9062802 | BSHELL FOR JTEK/MIXTEK PCB PLUGS | Datamate J-Tek, Datamate Mix-Tek | 0 - Immediate | $347.71 | Vis detaljer |
Datamate Male Horizontal Backshell
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M80-9040402 | BSHELL FOR JTEK SMT 4POS | Datamate J-Tek | 7 - Immediate | $439.81 | Vis detaljer |
![]() | ![]() | M80-9040602 | BSHELL FOR JTEK SMT 6POS | Datamate J-Tek | 0 - Immediate | $443.80 | Vis detaljer |
![]() | ![]() | M80-9040802 | BSHELL FOR JTEK SMT 8POS | Datamate J-Tek | 0 - Immediate | $372.44 | Vis detaljer |
![]() | ![]() | M80-9041002 | BSHELL FOR JTEK SMT 10POS | Datamate J-Tek | 0 - Immediate | $371.16 | Vis detaljer |
![]() | ![]() | M80-9041202 | BSHELL FOR JTEK SMT 12POS | Datamate J-Tek | 0 - Immediate | $383.89 | Vis detaljer |
![]() | ![]() | M80-9041402 | BSHELL FOR JTEK SMT 14POS | Datamate J-Tek | 0 - Immediate | $389.62 | Vis detaljer |
![]() | ![]() | M80-9041602 | BSHELL FOR JTEK SMT 16POS | Datamate J-Tek | 10 - Immediate | $472.96 | Vis detaljer |
![]() | ![]() | M80-9042002 | BSHELL FOR JTEK SMT 20POS | Datamate J-Tek | 0 - Immediate | $396.76 | Vis detaljer |
![]() | ![]() | M80-9042602 | BSHELL FOR JTEK SMT 26POS | Datamate J-Tek | 0 - Immediate | $423.94 | Vis detaljer |
![]() | ![]() | M80-9043402 | BSHELL FOR JTEK SMT 34POS | Datamate J-Tek | 0 - Immediate | $423.66 | Vis detaljer |
![]() | ![]() | M80-9044202 | BSHELL FOR JTEK SMT 42POS | Datamate J-Tek | 0 - Immediate | $443.74 | Vis detaljer |