Datamate T-Contact Female Power Contacts

Harwin's Datamate T-Contact female power contacts for increased current capacity on a 2 mm pitch system

Image of Harwin's Datamate T-Contact Female Power ContactsHarwin combines field proven Datamate J-Tek connectors with the T-Contact to extend the boundaries of power capacity with signal connector technology. Recognizing a distinct trend towards increased power, Harwin's T-Contact utilizes a patented, 6-finger design. It is machined from a single piece of beryllium copper and is gold plated to provide reliable performance in demanding applications.

To complement this sophisticated contact, Harwin offers a range of two-row housings with different jackscrews. These are available in selected sizes from 4 to 50 position for greater flexibility.

Features and Benefits
  • Up to 8.5 A per contact
    • Allows for increased current capacity on a 2 mm pitch system improving the Datamate SWaP (size, weight, and power) ratio
  • Increased number of mating cycles, up to 1000 operations
    • Extended operating life of connectors when compared to existing contact system
  • Patented 6-finger contact design
    • Provides more contact points to improve resistance to shock and vibration
  • Dedicated stocked range of dual row moldings with hardware
    • Fast turnaround on off-the-shelf options with a range of hardware for design flexibility
  • 60% more contact wipe when compared to existing signal contacts
    • Improves contact self-cleaning action and helps reduce surface contamination
  • T-Contact is compatible with existing Datamate connectors, replacing the existing female signal crimps
    • Can be used in Mix-Tek, J-Tek, and L-Tek product ranges where female barrel crimp contacts are currently used
  • Heavy gold plating
    • 0.76 μm to 1.00 μm (30 μ" to 40 μ") gold plating to meet US military and avionics requirements
Applications
  • Aviation 
    • Avionics controls, engines, radar, UAVs, and in-flight systems
  • Motorsport and transport
    • Navigation, GPS tracking systems, sensors, communications, and telemetry
  • Space
    • Satellites, CubeSat, launch systems, radar, and communications
  • Defense and security
    • Power control modules, routers, radio communications, radar, actuators, and camera systems
  • Industrial
    • Drives and controls, robotics, and motors
  • Energy
    • Oil, gas, and renewable sources

Datamate T-Contact Female Power Contacts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN SOCKET 22AWG CRIMP GOLDM80-2060005CONN SOCKET 22AWG CRIMP GOLD12185 - Immediate$11.67Vis detaljer
CONN RCPT HSG 4POS 2.00MMM80-4130498CONN RCPT HSG 4POS 2.00MM5441 - Immediate$43.05Vis detaljer
CONN RCPT HSG 6POS 2.00MMM80-4130698CONN RCPT HSG 6POS 2.00MM311 - Immediate$44.44Vis detaljer
CONN RCPT HSG 8POS 2.00MMM80-4130898CONN RCPT HSG 8POS 2.00MM681 - Immediate$43.56Vis detaljer
CONN RCPT HSG 10POS 2.00MMM80-4131098CONN RCPT HSG 10POS 2.00MM1620 - Immediate$45.08Vis detaljer
CONN RCPT HSG 12POS 2.00MMM80-4131298CONN RCPT HSG 12POS 2.00MM725 - Immediate$44.13Vis detaljer
CONN RCPT HSG 14POS 2.00MMM80-4131498CONN RCPT HSG 14POS 2.00MM425 - Immediate$44.44Vis detaljer
CONN RCPT HSG 16POS 2.00MMM80-4131698CONN RCPT HSG 16POS 2.00MM518 - Immediate$44.70Vis detaljer
CONN RCPT HSG 18POS 2.00MMM80-4131898CONN RCPT HSG 18POS 2.00MM0 - Immediate$45.01Vis detaljer
CONN RCPT HSG 20POS 2.00MMM80-4132098CONN RCPT HSG 20POS 2.00MM124 - Immediate$45.39Vis detaljer
CONN RCPT HSG 22POS 2.00MMM80-4132298CONN RCPT HSG 22POS 2.00MM16 - Immediate$46.03Vis detaljer
CONN RCPT HSG 24POS 2.00MMM80-4132498CONN RCPT HSG 24POS 2.00MM121 - Immediate$45.97Vis detaljer
CONN RCPT HSG 26POS 2.00MMM80-4132698CONN RCPT HSG 26POS 2.00MM1022 - Immediate$46.54Vis detaljer
CONN RCPT HSG 28POS 2.00MMM80-4132898CONN RCPT HSG 28POS 2.00MM0 - Immediate$31.95Vis detaljer
CONN RCPT HSG 30POS 2.00MMM80-4133098CONN RCPT HSG 30POS 2.00MM0 - Immediate$32.16Vis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
POSTIONER FOR M80-2060005Z80-444POSTIONER FOR M80-206000517 - Immediate$1,276.69Vis detaljer
TOOL HAND CRIMPER SIDEM22520/2-01TOOL HAND CRIMPER SIDE132 - Immediate$7,599.38Vis detaljer
TOOL INSERT/REMOVE FOR DATAMATEZ80-280TOOL INSERT/REMOVE FOR DATAMATE461 - Immediate$1,233.26Vis detaljer
Published: 2018-02-12