Automotive TVS Diodes SMC Size 1,500 W to 5,000 W SMT Transient Protection
Eaton’s AEC-Q qualified SMC size transient surge suppressors are offered in 1,500 W to 5,000 W peak pulse power capability
Eaton's surface-mount, industry-standard low-profile SMC (DO-214AB) size TVS diode surge suppressors are offered from 1,500 W up to 5,000 W peak pulse power capability at 10/1000 μs waveform. There are three different families within the same footprint to offer a balance of protection and economical needs. They come with a fast response time that is typically less than 1.0 ps from 0 V to VBR minimum. They also provide excellent surge clamping capability and longevity during transient events. These AEC-Q101 qualified TVS diodes are available in unidirectional and bidirectional protection characteristics and are designed to be used in automotive and other high-reliability applications.
Features
- Low-profile SMC industry-standard package
- AEC-Q101 qualified
- Excellent clamping capability
- 1,500 W up to 5,000 W peak pulse power capability at 10/1000 μs waveform
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High-temperature reflow soldering: +260°C/40 s at terminal
- Plastic package meets UL 94V-0 flammability rating
- UL 497B recognized; File No.: E198449 guide QVGQ2
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power train controls
- xEV and battery systems
1500 W - Unidirectional and Bidirectional - SMCJxxH Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMCJ15CAH | TVS DIODE 15VWM 24.4VC SMC | 2275 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | SMCJ15AH | TVS DIODE 15VWM 24.4VC SMC | 1385 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | SMCJ16CAH | TVS DIODE 16VWM 26VC SMC | 0 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | SMCJ16AH | TVS DIODE 16VWM 26VC SMC | 0 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | SMCJ17CAH | TVS DIODE 17VWM 27.6VC SMC | 0 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | SMCJ17AH | TVS DIODE 17VWM 27.6VC SMC | 0 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | SMCJ18CAH | TVS DIODE 18VWM 29.2VC SMC | 2950 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | SMCJ18AH | TVS DIODE 18VWM 29.2VC SMC | 0 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | SMCJ20AH | TVS DIODE 20VWM 32.4VC SMC | 2913 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | SMCJ20CAH | TVS DIODE 20VWM 32.4VC SMC | 0 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | SMCJ22CAH | TVS DIODE 22VWM 35.5VC SMC | 0 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | SMCJ22AH | TVS DIODE 22VWM 35.5VC SMC | 0 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | SMCJ24AH | TVS DIODE 24VWM 38.9VC SMC | 3000 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | SMCJ24CAH | TVS DIODE 24VWM 38.9VC SMC | 2872 - Immediate | $5.83 | Vis detaljer |
![]() | ![]() | SMCJ26CAH | TVS DIODE 26VWM 42.1VC SMC | 2430 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | SMCJ26AH | TVS DIODE 26VWM 42.1VC SMC | 0 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | SMCJ28AH | TVS DIODE 28VWM 45.4VC SMC | 3000 - Immediate | $1.35 | Vis detaljer |
![]() | ![]() | SMCJ28CAH | TVS DIODE 28VWM 45.4VC SMC | 2814 - Immediate | $6.66 | Vis detaljer |
![]() | ![]() | SMCJ30CAH | TVS DIODE 30VWM 48.4VC SMC | 2974 - Immediate | $6.66 | Vis detaljer |
![]() | ![]() | SMCJ30AH | TVS DIODE 30VWM 48.4VC SMC | 2616 - Immediate | $6.66 | Vis detaljer |
3000 W - Unidirectional and Bidirectional - SMDJxxH Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMDJ48CAH | TVS DIODE 48VWM 77.4VC SMC | 823 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | SMDJ43AH | TVS DIODE 43VWM 69.4VC SMC | 3000 - Immediate | $2.27 | Vis detaljer |
![]() | ![]() | SMDJ30AH | TVS DIODE 30VWM 48.4VC SMC | 3000 - Immediate | $2.27 | Vis detaljer |
![]() | ![]() | SMDJ22AH | TVS DIODE 22VWM 35.5VC SMC | 2850 - Immediate | $8.69 | Vis detaljer |
![]() | ![]() | SMDJ33AH | TVS DIODE 33VWM 53.3VC SMC | 2500 - Immediate | $8.69 | Vis detaljer |
![]() | ![]() | SMDJ24CAH | TVS DIODE 24VWM 38.9VC SMC | 8880 - Immediate | $9.19 | Vis detaljer |
![]() | ![]() | SMDJ30CAH | TVS DIODE 30VWM 48.4VC SMC | 48 - Immediate | $9.51 | Vis detaljer |
![]() | ![]() | SMDJ13AH | TVS DIODE 13VWM 21.5VC SMC | 2154 - Immediate | $9.64 | Vis detaljer |
![]() | ![]() | SMDJ28AH | TVS DIODE 28VWM 45.4VC SMC | 2957 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | SMDJ54AH | TVS DIODE 54VWM 87.1VC SMC | 2979 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | SMDJ24AH | TVS DIODE 24VWM 38.9VC SMC | 0 - Immediate | $7.16 | Vis detaljer |
![]() | ![]() | SMDJ20AH | TVS DIODE 20VWM 32.4VC SMC | 0 - Immediate | $7.16 | Vis detaljer |
![]() | ![]() | SMDJ15AH | TVS DIODE 15VWM 24.4VC SMC | 0 - Immediate | $7.16 | Vis detaljer |
![]() | ![]() | SMDJ28CAH | TVS DIODE 28VWM 45.4VC SMC | 0 - Immediate | $7.16 | Vis detaljer |
![]() | ![]() | SMDJ36CAH | TVS DIODE 36VWM 58.1VC SMC | 0 - Immediate | $7.16 | Vis detaljer |
![]() | ![]() | SMDJ26AH | TVS DIODE 26VWM 42.1VC SMC | 0 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | SMDJ40AH | TVS DIODE 40VWM 64.5VC SMC | 2700 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | SMDJ18AH | TVS DIODE 18VWM 29.2VC SMC | 2456 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | SMDJ33CAH | TVS DIODE 33VWM 53.3VC SMC | 3000 - Immediate | $2.58 | Vis detaljer |
![]() | ![]() | SMDJ22CAH | TVS DIODE 22VWM 35.5VC SMC | 6000 - Immediate | $2.52 | Vis detaljer |
5000 W - Unidirectional and Bidirectional - 5-0SMDJxxH Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5-0SMDJ18AH | TVS DIODE 18VWM 29.2VC SMC | 3000 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | 5-0SMDJ33AH | TVS DIODE 33VWM 53.3VC SMC | 3000 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | 5-0SMDJ24AH | TVS DIODE 24VWM 38.9VC SMC | 2874 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | 5-0SMDJ36AH | TVS DIODE 36VWM 58.1VC SMC | 2491 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | 5-0SMDJ36CAH | TVS DIODE 36VWM 58.1VC SMC | 3000 - Immediate | $15.98 | Vis detaljer |
![]() | ![]() | 5-0SMDJ24CAH | TVS DIODE 24VWM 38.9VC SMC | 0 - Immediate | $19.08 | Vis detaljer |
![]() | ![]() | 5-0SMDJ33CAH | TVS DIODE 33VWM 53.3VC SMC | 62 - Immediate | $15.09 | Vis detaljer |
![]() | ![]() | 5-0SMDJ30AH | TVS DIODE 30VWM 48.4VC SMC | 2999 - Immediate | $15.09 | Vis detaljer |
![]() | ![]() | 5-0SMDJ28AH | TVS DIODE 28VWM 45.4VC SMC | 2958 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | 5-0SMDJ40AH | TVS DIODE 40VWM 64.5VC SMC | 2930 - Immediate | $15.09 | Vis detaljer |
![]() | ![]() | 5-0SMDJ26AH | TVS DIODE 26VWM 42.1VC SMC | 2218 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | 5-0SMDJ26CAH | TVS DIODE 26VWM 42.1VC SMC | 2574 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | 5-0SMDJ15AH | TVS DIODE 15VWM 24.4VC SMC | 0 - Immediate | $5.73 | Vis detaljer |
![]() | ![]() | 5-0SMDJ22CAH | TVS DIODE 22VWM 35.5VC SMC | 0 - Immediate | $7.06 | Vis detaljer |
![]() | ![]() | 5-0SMDJ16AH | TVS DIODE 16VWM 26VC SMC | 0 - Immediate | $7.06 | Vis detaljer |
![]() | ![]() | 5-0SMDJ30CAH | TVS DIODE 30VWM 48.4VC SMC | 0 - Immediate | $5.92 | Vis detaljer |
![]() | ![]() | 5-0SMDJ15CAH | TVS DIODE 15VWM 24.4VC SMC | 0 - Immediate | $5.73 | Vis detaljer |
![]() | ![]() | 5-0SMDJ43AH | TVS DIODE 43VWM 69.4VC SMC | 0 - Immediate | $7.06 | Vis detaljer |
![]() | ![]() | 5-0SMDJ20CAH | TVS DIODE 20VWM 32.4VC SMC | 0 - Immediate | $7.06 | Vis detaljer |
![]() | ![]() | 5-0SMDJ16CAH | TVS DIODE 16VWM 26VC SMC | 0 - Immediate | $7.06 | Vis detaljer |