PQDE6W Series 6 W Isolated DC-DC Converters
Bel Power Solutions / CUI branded 6 W DC-DC converters housed in board mount, chassis mount, and DIN rail packages
Bel Power Solutions / CUI branded PQDE6W series is a family of 6 W isolated DC-DC converters comprised of PQDE6W-D, PQDE6W-T, and PQDE6W-DIN, featuring a 4:1 input voltage range, efficiency up to 88%, and a wide operating temperature from -40°C to +85°C. The PQDE6W-D series is housed in a compact DIP package with an industry-standard 1” x 1” footprint and is suitable for convection-cooled equipment and applications including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics. When ease of installation is a requirement, the PQDE6W-T series’ chassis mount package is a reliable option, while the DIN rail mount of the PQDE6W-DIN series offers easy installation in control cabinets and is ideal for use in harsh environments including factory automation and industrial control applications. All models carry single- or dual-regulated outputs as well as overcurrent, overvoltage, input undervoltage, and short-circuit protections.
| Features | ||
|
|
PQDE6W Series 6 W Isolated DC-DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PQDE6W-Q24-S5-T | DC/DC CONVERTER 5V 6W | 0 - Immediate | $126.19 | Vis detaljer |
![]() | ![]() | PQDE6W-Q24-S12-DIN | DC/DC DIN RAIL SUPPLY 12V 6W | 0 - Immediate | $155.34 | Vis detaljer |
![]() | ![]() | PQDE6W-Q24-S12-T | DC/DC CONVERTER 12V 6W | 0 - Immediate | $126.19 | Vis detaljer |
![]() | ![]() | PQDE6W-Q24-D12-T | DC/DC CONVERTER +/-12V 6W | 0 - Immediate | $128.37 | Vis detaljer |
![]() | ![]() | PQDE6W-Q24-S5-DIN | DC/DC DIN RAIL SUPPLY 5V 6W | 0 - Immediate | $136.68 | Vis detaljer |
![]() | ![]() | PQDE6W-Q48-S24-T | DC/DC CONVERTER 24V 6W | 0 - Immediate | $126.19 | Vis detaljer |
![]() | ![]() | PQDE6W-Q24-D5-T | DC/DC CONVERTER +/-5V 6W | 0 - Immediate | $128.37 | Vis detaljer |
![]() | ![]() | PQDE6W-Q48-S24-DIN | DC/DC DIN RAIL SUPPLY 24V 6W | 3 - Immediate | $159.01 | Vis detaljer |
![]() | ![]() | PQDE6W-Q24-D5-DIN | DC/DC DIN RAIL SUPPLY +/-5V 6W | 0 - Immediate | $138.86 | Vis detaljer |
![]() | ![]() | PQDE6W-Q24-D12-DIN | DC/DC DIN RAIL SUPPLY +/-12V 6W | 2 - Immediate | $149.62 | Vis detaljer |
![]() | ![]() | PQDE6W-Q24-S5-D | DC DC CONVERTER 5V 6W | 0 - Immediate | $91.11 | Vis detaljer |
![]() | ![]() | PQDE6W-Q24-S15-D | DC DC CONVERTER 15V 6W | 0 - Immediate | $91.11 | Vis detaljer |
![]() | ![]() | PQDE6W-Q48-S12-D | DC DC CONVERTER 12V 6W | 0 - Immediate | $91.11 | Vis detaljer |
![]() | ![]() | PQDE6W-Q24-S3-D | DC DC CONVERTER 3.3V 5W | 0 - Immediate | $91.11 | Vis detaljer |
![]() | ![]() | PQDE6W-Q48-S3-D | DC DC CONVERTER 3.3V 5W | 36 - Immediate | $97.64 | Vis detaljer |