Switch Solutions

Same Sky offer a variety of switches including DIP, pushbutton, tactile, and slide switches

Image of Same Sky Switch Solutions Same Sky switches offers a range of DIP, pushbutton, tactile, and slide switches. Ideal for a variety of applications, including industrial controls, telecommunication, consumer electronics, and test equipment, these switch solutions provide users with multiple switch functions, circuit types, mounting and termination styles, pitches, package sizes, and more.

Features

DIP switches
  • 1 to 16 poles
  • Piano, rotary, and slide actuator types
  • 1.27 mm, 2.54 mm, or 5.08 mm pitches
  • Raised, flat, flush, or rotary actuator levels
  • Surface-mount and through-hole options
  • Operating temperature ranges from -60°C to +125°C
  • Numerous pin types and terminations
  • IP66 and IP67-rated models available
Pushbutton switches
  • Packages as small as 9 mm x 6 mm
  • Profiles as low as 5 mm
  • 2.54 mm or 5.08 mm pitches
  • SPST, SPDT, and DPDT circuits
  • Off-(on) or on-(on) switch functions
  • Multiple termination options
  • Surface-mount or through-hole mounting styles
  • Actuator heights: flush, 3.3 mm, or 5.4 mm
  • 20,000-cycle push button life
Tactile switches
  • Packages as small as 3.4 mm x 2.4 mm
  • Actuator heights from 0.35 mm to 17.0 mm
  • Operating forces from 100 gf to 700 gf
  • SPST circuits
  • Surface-mount or through-hole mount styles
  • Wide range of termination options
  • Operating temperature ranges from -40°C to +90°C
  • Lifecycle ratings up to 500,000 cycles
  • Several tactile switches paired with IP66 and IP67 ratings
  • Illuminated options available
Slide switches
  • Packages as small as 6.65 mm x 2.75 mm x 1.1 mm
  • Pitches from 2 mm to 6.9 mm
  • SPDT, SP3T, SP4T, DPDT, DP3T, and DP4T circuits
  • Operating temperature range: -40°C to +85°C
  • Wide range of switch functions
  • Gull wing or PC pin terminations
  • Surface-mount or through-hole mounting styles
  • Raised or flat actuator levels

Resources

DIP Switches

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SWITCH SLIDE DIP SPST 0.025A 24VDS01-254-L-01BESWITCH SLIDE DIP SPST 0.025A 24V26543 - Immediate$2.79Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24VDS01-254-L-02BESWITCH SLIDE DIP SPST 0.025A 24V0 - Immediate$3.74Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24VDS01-254-S-01BESWITCH SLIDE DIP SPST 0.025A 24V4410 - Immediate$3.17Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24VDS01-254-S-02BESWITCH SLIDE DIP SPST 0.025A 24V0 - Immediate$3.93Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24VDS01C-254-L-03BESWITCH SLIDE DIP SPST 0.025A 24V2316 - Immediate$4.25Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24VDS01C-254-L-04BESWITCH SLIDE DIP SPST 0.025A 24V3755 - Immediate$4.63Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24VDS01C-254-L-05BESWITCH SLIDE DIP SPST 0.025A 24V1121 - Immediate$5.14Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24VDS01C-254-L-06BESWITCH SLIDE DIP SPST 0.025A 24V3847 - Immediate$5.33Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24VDS01C-254-L-07BESWITCH SLIDE DIP SPST 0.025A 24V57 - Immediate$5.45Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24VDS01C-254-L-08BESWITCH SLIDE DIP SPST 0.025A 24V3293 - Immediate$5.64Vis detaljer

Pushbutton Switches

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SPST, THROUGH HOLE, 0 MM PUSH, OMPB01-1B00-S-DSPST, THROUGH HOLE, 0 MM PUSH, O141 - Immediate$23.90Vis detaljer
SPST, THROUGH HOLE, 0 MM PUSH, OMPB01-1B00-SB-DSPST, THROUGH HOLE, 0 MM PUSH, O190 - Immediate$24.41Vis detaljer
SPST, THROUGH HOLE, 3.3 MM PUSH,MPB01-1B33-S-DSPST, THROUGH HOLE, 3.3 MM PUSH,167 - Immediate$23.90Vis detaljer
SPST, THROUGH HOLE, 3.3 MM PUSH,MPB01-1B33-SB-DSPST, THROUGH HOLE, 3.3 MM PUSH,167 - Immediate$24.41Vis detaljer
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-S-CAP-BK-DSPST, THROUGH HOLE, 5.4 MM PUSH,144 - Immediate$25.30Vis detaljer
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-S-CAP-R-DSPST, THROUGH HOLE, 5.4 MM PUSH,93 - Immediate$25.30Vis detaljer
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-S-CAP-WT-DSPST, THROUGH HOLE, 5.4 MM PUSH,61 - Immediate$25.30Vis detaljer
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-SB-CAP-BK-DSPST, THROUGH HOLE, 5.4 MM PUSH,196 - Immediate$25.87Vis detaljer
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-SB-CAP-R-DSPST, THROUGH HOLE, 5.4 MM PUSH,93 - Immediate$25.87Vis detaljer
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-SB-CAP-WT-DSPST, THROUGH HOLE, 5.4 MM PUSH,72 - Immediate$25.87Vis detaljer

Tactile Switches

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-60-BK-260-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V2645 - Immediate$0.70Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-60-BK-160-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V2584 - Immediate$0.70Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-160-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V901 - Immediate$0.82Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-150-BK-160-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V4004 - Immediate$0.82Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTS07-667-25-BK-160-SMT-TRSWITCH TACTILE SPST-NO 0.05A 12V2483 - Immediate$1.65Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTS06-667-30-BK-260-G-SMT-TRSWITCH TACTILE SPST-NO 0.05A 12V2914 - Immediate$1.90Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTS04-66-73-BK-100-SMTSWITCH TACTILE SPST-NO 0.05A 12V14387 - Immediate$1.27Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTS04-66-65-BK-260-SMTSWITCH TACTILE SPST-NO 0.05A 12V8944 - Immediate$1.20Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTS03-66-95-BK-160-LCR-D-67SWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$2.41Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTS04-66-95-BK-160-SMTSWITCH TACTILE SPST-NO 0.05A 12V2393 - Immediate$1.27Vis detaljer

Slide Switches

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SWITCH SLIDE SPDT 0.3A 24VMSS-102545-14A-90-DSWITCH SLIDE SPDT 0.3A 24V386 - Immediate$8.37Vis detaljer
SWITCH SLIDE SPDT 0.3A 24VMSS-102545-14A-DSWITCH SLIDE SPDT 0.3A 24V574 - Immediate$7.73Vis detaljer
SWITCH SLIDE SPDT 0.3A 24VMSS-102545-14A-SV-SMTSWITCH SLIDE SPDT 0.3A 24V1436 - Immediate$10.97Vis detaljer
SWITCH SLIDE SPDT 0.3A 24VMSS-102545-14A-V-SMTSWITCH SLIDE SPDT 0.3A 24V104 - Immediate$11.92Vis detaljer
SWITCH SLIDE SPDT 0.3A 24VMSS-102545-28A-DSWITCH SLIDE SPDT 0.3A 24V6721 - Immediate$6.09Vis detaljer
SWITCH SLIDE SPDT 0.3A 24VMSS-102559-14A-DSWITCH SLIDE SPDT 0.3A 24V0 - Immediate$5.71Vis detaljer
SWITCH SLIDE SPDT 0.3A 24VMSS-102564-90-DSWITCH SLIDE SPDT 0.3A 24V611 - Immediate$8.37Vis detaljer
SWITCH SLIDE SPDT 0.3A 24VMSS-102564-DSWITCH SLIDE SPDT 0.3A 24V2362 - Immediate$7.73Vis detaljer
SWITCH SLIDE SPDT 0.3A 24VMSS-102564-SV-SMTSWITCH SLIDE SPDT 0.3A 24V0 - Immediate$10.97Vis detaljer
SWITCH SLIDE SPDT 0.3A 24VMSS-102564-V-SMTSWITCH SLIDE SPDT 0.3A 24V565 - Immediate$11.92Vis detaljer
Updated: 2026-02-04
Published: 2021-07-27