IP-Rated Tactile Switches
Same Sky tactile switches offer protection from harsh environmental factors and moisture
Housed in packages as small as 6.0 mm x 6.0 mm, Same Sky IP66 and IP67-rated tactile switches feature actuator heights from 1.4 mm to 15 mm and 160 gf to 350 gf operating forces. These tactile switches offer SPST circuits with a choice of surface-mount or through-hole mounting and gullwing or crimped terminations. Same Sky's IP-rated switches can operate between -40°C and +90°C for up to 100,000 cycles, making them suitable for applications with harsh environmental factors and moisture.
- IP66 and IP67 rated
- Packages as small as 6.0 mm x 6.0 mm
- Actuator heights from 1.4 mm to 15 mm
- Operating forces from 160 gf to 350 gf
- SPST circuits
- Surface-mount or through-hole mount styles
- Gullwing or crimped terminations
- Operating temperature range: -40°C to +90°C
- Lifecycle ratings up to 100,000 cycles
Resources
IP66 and IP67-Rated Tactile Switches
| Billede | Manufacturer Part Number | Beskrivelse | Aktuatorhøjde over PCB, lodret | Omrids | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TS08-66-43-BK-160-SMT-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 4,30mm | 6,10mm x 6,10mm | 2490 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | TS03-66-50-BK-160-LCR-D-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 5,00mm | 6,10mm x 6,10mm | 655 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | TS05-66-43-BK-260-SMT-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 4,30mm | 6,10mm x 6,10mm | 3997 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | TS03-66-50-BK-260-LCR-D-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 5,00mm | 6,10mm x 6,10mm | 3690 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | TS03-66-95-BK-260-LCR-D-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 9,50mm | 6,10mm x 6,10mm | 2169 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | TS03-66-70-BK-260-LCR-D-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 7,00mm | 6,10mm x 6,10mm | 2041 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | TS03-66-95-BK-160-LCR-D-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 9,50mm | 6,10mm x 6,10mm | 0 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | TS03-66-80-BK-260-LCR-D-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 8,00mm | 6,10mm x 6,10mm | 1144 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | TS05-66-80-BK-260-SMT-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 8,00mm | 6,10mm x 6,10mm | 797 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | TS03-66-80-BK-160-LCR-D-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 8,00mm | 6,10mm x 6,10mm | 932 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | TS03-66-70-BK-160-LCR-D-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 7,00mm | 6,10mm x 6,10mm | 1987 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | TS05-66-50-BK-260-SMT-67 | SWITCH TACTILE SPST-NO 0.05A 12V | 5,00mm | 6,10mm x 6,10mm | 10316 - Immediate | $2.41 | Vis detaljer |