Vandal Resistant Switches
Vandal Resistant switches from Bulgin are designed for use in hostile environments
Bulgin's Vandal Resistant switches are made from stainless steel and are designed with a high resistance to wear and tear, corrosion, and harsh use in hostile environments. The front and rear panel mounted versions have three profiles: prominent, domed and low profile with a choice of switching and IP66 and IP68 front panel sealing. Illuminated versions are available in dot and ring LED options plus a variety of colors including bi-color LEDs.
- Rating up to 5 A, 250 VAC
- IP66 and IP68 versions
- Illuminated versions - dot or ring styles
- High quality stainless steel
- various styles and profiles
- Door entry
- Panic buttons
- Vending machines
- Elevators
- Gas pumps
Vandal Resistant Switches
| Billede | Manufacturer Part Number | Beskrivelse | Switch-funktion | Kredsløb | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C0911KBAAJ | SWITCH PUSHBUTTON | On-Mom | SPDT | 0 - Immediate | $92.44 | Vis detaljer |
![]() | ![]() | MPI001/TERM/RD | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 29 - Immediate | $326.76 | Vis detaljer |
![]() | ![]() | MPI001/28/GN | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 63 - Immediate | $317.13 | Vis detaljer |
![]() | ![]() | MPI002/28/RD | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 335 - Immediate | $315.86 | Vis detaljer |
![]() | ![]() | MPI001/TERM/WH | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 5 - Immediate | $385.85 | Vis detaljer |
![]() | ![]() | MPI002/TERM/BL | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 0 - Immediate | $356.31 | Vis detaljer |
![]() | ![]() | MPI005D28LAWH12 | SWITCH PB SPCO ILLUM WHT ALUM | On-Off, Off-On | DPST-NO/NC | 0 - Immediate | $331.52 | Vis detaljer |
![]() | ![]() | MPI001/28/D4 | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 21 - Immediate | $384.08 | Vis detaljer |
![]() | ![]() | MPI002/28/BL | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 442 - Immediate | $346.99 | Vis detaljer |
![]() | ![]() | MPI002/28/D1 | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 124 - Immediate | $384.08 | Vis detaljer |
![]() | ![]() | MPI001/28/AM | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 3 - Immediate | $330.95 | Vis detaljer |
![]() | ![]() | MPI002/TERM/WH | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 44 - Immediate | $384.08 | Vis detaljer |
![]() | ![]() | MPI005O28LSAM12 | SWITCH PB SPCO ILLUM AMB SS | On-Off, Off-On | DPST-NO/NC | 0 - Immediate | $396.00 | Vis detaljer |
![]() | ![]() | MPI002/TERM/AM | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 42 - Immediate | $340.52 | Vis detaljer |
![]() | ![]() | MPI002/TERM/RD | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 0 - Immediate | $325.12 | Vis detaljer |
![]() | ![]() | MPI001/TERM/BL | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 17 - Immediate | $358.34 | Vis detaljer |
![]() | ![]() | MPI005D28LARD12 | SWITCH PB SPCO ILLUM RED ALUM | On-Off, Off-On | DPST-NO/NC | 39 - Immediate | $331.52 | Vis detaljer |
![]() | ![]() | MPI005R28LAWH12 | SWITCH PB SPCO ILLUM WHT ALUM | On-Off, Off-On | DPST-NO/NC | 0 - Immediate | $331.52 | Vis detaljer |
![]() | ![]() | MPI005R28LSAM12 | SWITCH PB SPCO ILLUM AMB SS | On-Off, Off-On | DPST-NO/NC | 0 - Immediate | $331.52 | Vis detaljer |
![]() | ![]() | MPI001/28/RD | SWITCH PUSH SPST-NO 0.05A 24V | Off-Mom | SPST-NO | 0 - Immediate | $317.13 | Vis detaljer |